Titanium Ti375C529 Development Kit
Efinix’s Titanium Ti375C529 development kit provides the ability for fast time to market with high performance and low power
Efinix's Titanium Ti375C529 development kit has everything needed to develop and prototype designs for the Ti375 FPGA. This kit showcases the Ti375's hardened RISC-V block with a 32-bit CPU featuring the ISA RISCV32I with M, A, C, F, and D extensions and six pipeline stages. The hard processor has four CPUs, each with a dedicated FPU and custom instructions. Additionally, the Ti375’s soft-core MIPI D-PHY supports up to 1.5 Gbps per lane and has hardened LPDDR4/4x controllers.
The Titanium Ti375C529 development board has two 512 Mbit SPI NOR Flash devices, which support SPI active (x1, x2, x4, and x8 modes) to configure the FPGA and store other user data such as RISC-V software. One SPI Flash device (U48) also supports SPI passive mode. A highly integrated Ethernet PHY is on-board supporting RGMII at up to 1,000 Mbps.
One key feature is the on-board USB-to-dual JTAG device that supports simultaneous debugging of the Ti375 FPGA and the RISC-V system on chip (SoC). Additionally, the board has an array of on-board interfaces, such as an FPGA mezzanine card (FMC) with low pin-count (LPC) connector interface and three PMOD interfaces, which expands the board's functionality. The QSE connectors on this development kit are compatible with the Efinix QSE daughter cards developed for the Ti60 and Ti180 development kits. They can be purchased separately to enhance the functionality of the kit.
- Ti375C529I3 FPGA in a 529-ball FineLine BGA package
- 8 Gbit (32 Mbit x 16 DQ x 8 bank x 2 channels) LPDDR4 SDRAM:
- Supports x32 data width
- Read/write speed up to 3.3 Gbps
- 8 Gbit (256 Mbit x 16 x 2 channels) LPDDR4 or LPDDR4x SDRAM:
- Supports x32 data width
- Read/write speed up to 3.0 Gbps
- LPDDR4 or LPDDR4x 256 Mbit x16 bits memory:
- Up to 2.0 Gbps double-data rate (LPDDR4x)
- Up to 1.6 Gbps double-data rate (LPDDR4)
- Two 512 Mbit SPI NOR Flash memories
- Supports single, dual, and quad modes for each SPI Flash
- Supports x8 with both SPI Flash devices in quad mode
- 8 GB EMMC
- Four MIPI, LVDS, and GPIO high-speed QSE connectors compatible with Efinix daughter cards
- One RJ-45 interface supporting MII, RMII, RGMII standards and 10 Mbps, 100 Mbps, and 1,000 Mbps rates
- Two QSE connectors
- Four 1.5 Gbps TX/RX soft-core MIPI interfaces
- Three PMOD interfaces with extended functionality
- MicroSD card slot
- FMC with LPC connector
- USB Type-C® connector to configure the development board
- SMA interface
- 25 MHz, 50 MHz, 74.25 MHz, and 100 MHz oscillators for Ti375 PLL input
- User LEDs and switches:
- Five LEDs
- Two pushbutton switches
- Power:
- 12 V power supply connector
- On-board regulator sources: 0.6 V, 0.95 V, 1.1 V, 1.8 V, 2.5 V, 3.3 V, and 5.0 V
- Power good and Ti375 configuration done LEDs
- Vision systems
- Smart edge IoT devices
- Industrial automation and machine vision
- Artificial intelligence (AI) and machine learning
- AI accelerators
- Communication devices
- Sensor aggregation and data fusion
Titanium Ti375C529 Development Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TI375C529C-DK | TITANIUM TI375 C529 EVAL BRD | 35 - Immediate | $450.00 | Ver detalhes |
Compatible Expansion Daughter Card
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | EFX_HDMI | DAUGHTER CARD HDMI TI60/TI180 | 14 - Immediate | $93.75 | Ver detalhes | |
![]() | ![]() | EFX_DC_GPIO_B | MIPI AND LVDS EXPANSION BOARD | 36 - Immediate | $20.00 | Ver detalhes |
![]() | EFX_DSI_2X30_IFB | DUAL MIPI TO DSI CONVERTER BOARD | 15 - Immediate | $20.00 | Ver detalhes | |
![]() | EFINIX_IFB_PICAMX2 | DUAL RPI CAMERA CONNECTOR BOARD | 0 - Immediate | $20.00 | Ver detalhes | |
![]() | ![]() | EFX_DC_CAM_FPC15_B | RPI CAMERA CONNECTOR BOARD | 0 - Immediate | $20.00 | Ver detalhes |