Waterproof D-Sub Series

The back-potted and O-ring mounted panel connectors of EDAC's water-resistant D-Sub system always ensure full IP67 conformity whether mated or unmated

Image of EDAC's Waterproof USB ConnectorsEDAC’s waterproof D-Sub series is rated to IP67 and can be mated to standard D-Sub standard density and D-Sub high density connectors. With EDAC’s water-resistant D-Sub system, the back-potted and O-ring mounted panel connectors always ensure full IP67 conformity whether mated or unmated, and in especially harsh environments can be further protected by an waterproof end cap when unmated. EDAC’s waterproof D-Sub series offers waterproof hoods and waterproof caps that mate with the D-Sub cable end connector. The hood has a compression ring to stop the ingress of water via the cable entry point at the rear, and a sealing skirt at the connector interface to prevent liquids from reaching the connectors. The cable-end connection will not itself meet IP67 when unmated unless a waterproof cap with an internal rubber seal is fitted. Once mated the total D-Sub connection interface, not just the panel mount D-Sub connector, will conform to IP67.

  Video
Image of EDAC's E-Seal logo

EDAC Waterproof DSub and USB Connector Video

Waterproof D-Sub Series

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesNúmero de fileirasAvailable QuantityPreço
CONN D-SUB PLUG 9POS R/A SOLDER629-W09-240-012CONN D-SUB PLUG 9POS R/A SOLDER92433 - Immediate$14.99Ver detalhes
CONN D-SUB RCPT 25POS R/A SOLDER630-W09-240-012CONN D-SUB RCPT 25POS R/A SOLDER2520 - Immediate$14.44Ver detalhes
CONN D-SUB PLG 9POS PNL MNT SLDR627-W09-220-012CONN D-SUB PLG 9POS PNL MNT SLDR92905 - Immediate$14.28Ver detalhes
CONN D-SUB RCPT 25P PNL MNT SLDR628-W09-220-012CONN D-SUB RCPT 25P PNL MNT SLDR25212 - Immediate$16.06Ver detalhes
CONN D-SUB PLUG 9POS SOLDER CUP627-W09-222-012CONN D-SUB PLUG 9POS SOLDER CUP920 - Immediate$15.03Ver detalhes
CONN D-SUB RCPT 9POS SOLDER CUP628-W09-222-012CONN D-SUB RCPT 9POS SOLDER CUP9217 - Immediate$15.62Ver detalhes
CONN D-SUB HD PLG 15POS R/A SLDR633-W15-262-012CONN D-SUB HD PLG 15POS R/A SLDR1530 - Immediate$17.84Ver detalhes
CONN D-SUB HD RCPT 15P R/A SLDR634-W15-262-012CONN D-SUB HD RCPT 15P R/A SLDR153417 - Immediate$18.65Ver detalhes
CONN D-SUB HD PLUG 15POS PNL MNT637-W15-221-012CONN D-SUB HD PLUG 15POS PNL MNT153200 - Immediate$14.24Ver detalhes
CONN D-SUB HD RCPT 15POS PNL MNT638-W15-221-012CONN D-SUB HD RCPT 15POS PNL MNT15358 - Immediate$14.69Ver detalhes
Published: 2014-11-25