ECX-33AQ AEC-Q200 Qualified MHz Quartz Crystals

ECS ECX-33AQ AEC-Q200 qualified MHz quartz crystals are compact 3.2 mm x 2.5 mm automotive-grade MHz quartz crystals ideal for automotive and IoT applications

Image of ECS ECX-33AQ AEC-Q200 Qualified MHz Quartz CrystalECS ECX-33AQ AEC-Q200 surface mount MHz crystals are available in a 3.2 mm x 2.5 mm x 0.95 mm 2-pad package with a frequency range of 8 MHz to 54 MHz. The standard part offers a frequency tolerance of ±30 ppm, a frequency stability of ±150 ppm, a load capacitance of 8 pF, and an extended operating temperature of -40ºC to +150ºC. Additional load capacitance options, tighter tolerance and stability options, and variations of temperature ranges are available. These electronic components are AEC-Q200 qualified and manufactured in IATF 16949 certified factories.

Features
  • 3.2 mm x 2.5 mm x 0.95 mm footprint
  • Load capacitance options: 8 pF, 10 pF, and 12 pF
  • Frequency tolerance options: ±10 ppm, ±15 ppm, ±20 ppm, ±25 ppm, and ±50 ppm
  • Frequency stability options: ±10 ppm, ±15 ppm, ±20 ppm, ±25 ppm, ±30 ppm, ±50 ppm, ±100 ppm, and ±150 ppm
  • Standard operating temperature: -40ºC ~ +150ºC
  • RoHS and REACH compliant
  • AEC-Q200 qualified
  • IATF 16949 production
Applications
  • IoT
  • Automotive
  • COTS
  • Navigation
  • Medical (non-life sustaining)
  • Mobile devices
  • Industrial
  • Wireless devices
  • Test equipment

ECX-33AQ AEC-Q200 Qualified MHz Quartz Crystals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 12 MHZ 8PF SMDECS-120-8-33AQ-VY-TR3CRYSTAL 12 MHZ 8PF SMD2188 - Immediate$0.58Ver detalhes
CRYSTAL 10 MHZ 8PF SMDECS-100-8-33AQ-VY-TR3CRYSTAL 10 MHZ 8PF SMD2745 - Immediate$0.58Ver detalhes
CRYSTAL 16 MHZ 8PF SMDECS-160-8-33AQ-VY-TR3CRYSTAL 16 MHZ 8PF SMD2449 - Immediate$0.58Ver detalhes
CRYSTAL 20 MHZ 8PF SMDECS-200-8-33AQ-VY-TR3CRYSTAL 20 MHZ 8PF SMD1804 - Immediate$0.58Ver detalhes
CRYSTAL 8 MHZ 8PF SMDECS-080-8-33AQ-VY-TR3CRYSTAL 8 MHZ 8PF SMD1466 - Immediate$0.85Ver detalhes
CRYSTAL 8 MHZ 8PF SMDECS-080-8-33AQ-JEN-TR3CRYSTAL 8 MHZ 8PF SMD1825 - Immediate$0.85Ver detalhes
CRYSTAL 8 MHZ 8PF SMDECS-080-8-33AQ-JVY-TR3CRYSTAL 8 MHZ 8PF SMD2159 - Immediate$0.85Ver detalhes
Published: 2025-02-24