ECX-2236B2 Low Aging SMD Crystal

ECS' surface-mount crystal offers tight stability and low ±2ppm first-year aging

Image of ECS' ECX-2236B2 Low Aging SMD CrystalECS' ECX-2236B2 series of surface-mount (SMD) crystals are available in an industry-standard 2.5 mm x 2.0 mm x 0.5 mm 4-pad ceramic package. These electronic components offer a wide frequency range of 12 MHz to 50 MHz, tight stability of ±10 ppm and a low ±2 ppm first-year aging at +25°C ±3°C with the option of an extended operating temperature range. The standard ECX-2236B2 crystal offers ±10 ppm frequency tolerance and the standard range of crystal load capacitance options. This electronic component series is ideal for IoT, wireless and wearable applications. An expanded version includes a variation of developed frequency, stability and tolerance over a standard operating temperature with the standard ±2 ppm first-year aging max.

Features
  • 2.5 mm x 2.0 mm x 0.5 mm 4-pad footprint
  • Frequency range: 12 MHz ~ 60 MHz
  • ±10 ppm standard frequency tolerance with ±7 ppm option available
  • ±10 ppm standard frequency stability
  • Low aging ± 2ppm max. first year at +25°C ±3°C
  • Standard operating temperature range: -30°C ~ +85°C
  • Extended temperature range option available
  • RoHS and REACH compliant
Applications
  • IoT
  • Industrial
  • Wireless
  • Mobile devices
  • Wearables
  • Wi-Fi
  • Bluetooth

ECX-2236B2 Low Aging SMD Crystal

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 16 MHZ 9PF SMDECS-160-9-36B2-CKM-TRCRYSTAL 16 MHZ 9PF SMD5670 - Immediate$0.37Ver detalhes
CRYSTAL 25 MHZ 18PF SMDECS-250-18-36B2-CTY-TRCRYSTAL 25 MHZ 18PF SMD3891 - Immediate$0.34Ver detalhes
CRYSTAL 30.0000MHZ 8PF SMDECS-300-8-36B2-CKM-TRCRYSTAL 30.0000MHZ 8PF SMD9807 - Immediate$0.37Ver detalhes
CRYSTAL 32.0000MHZ 8PF SMDECS-320-8-36B2-CKY-TRCRYSTAL 32.0000MHZ 8PF SMD6480 - Immediate$0.38Ver detalhes
CRYSTAL 16.0000MHZ 8PF SMDECS-160-8-36B2-CKY-TRCRYSTAL 16.0000MHZ 8PF SMD1299 - Immediate$0.39Ver detalhes
CRYSTAL 24.0000MHZ 8PF SMDECS-240-8-36B2-CWN-TRCRYSTAL 24.0000MHZ 8PF SMD4235 - Immediate$0.39Ver detalhes
CRYSTAL 12.0000MHZ 10PF SMDECS-120-10-36B2-CWY-TRCRYSTAL 12.0000MHZ 10PF SMD10252 - Immediate$0.35Ver detalhes
CRYSTAL 32 MHZ 12PF SMDECS-320-12-36B2-CKY-TRCRYSTAL 32 MHZ 12PF SMD12363 - Immediate$0.34Ver detalhes
CRYSTAL 12 MHZ 10PF SMDECS-120-10-36B2-JTN-TRCRYSTAL 12 MHZ 10PF SMD1304 - Immediate$0.37Ver detalhes
CRYSTAL 24.576MHZ 10PF SMDECS-245.7-10-36B2-CTM-TRCRYSTAL 24.576MHZ 10PF SMD18469 - Immediate$0.34Ver detalhes
CRYSTAL 32.0000MHZ 8PF SMDECS-320-8-36B2-CKM-TRCRYSTAL 32.0000MHZ 8PF SMD4882 - Immediate$0.34Ver detalhes
CRYSTAL 24 MHZ 10PF SMDECS-240-10-36B2-CTN-TRCRYSTAL 24 MHZ 10PF SMD2150 - Immediate$0.34Ver detalhes
CRYSTAL 26.0000MHZ 8PF SMDECS-260-8-36B2-CKM-TRCRYSTAL 26.0000MHZ 8PF SMD9939 - Immediate$0.34Ver detalhes
CRYSTAL 25.0000MHZ 8PF SMDECS-250-8-36B2-CKM-TRCRYSTAL 25.0000MHZ 8PF SMD9460 - Immediate$0.35Ver detalhes
CRYSTAL 32.0000MHZ 10PF SMDECS-320-10-36B2-CTN-TRCRYSTAL 32.0000MHZ 10PF SMD13152 - Immediate$0.35Ver detalhes
CRYSTAL 40 MHZ 10PF SMDECS-400-10-36B2-CKM-TRCRYSTAL 40 MHZ 10PF SMD6969 - Immediate$0.37Ver detalhes
CRYSTAL 25 MHZ 10PF SMDECS-250-10-36B2-CTN-TRCRYSTAL 25 MHZ 10PF SMD6244 - Immediate$0.37Ver detalhes
CRYSTAL 32.0000MHZ 10PF SMDECS-320-10-36B2-CKM-TRCRYSTAL 32.0000MHZ 10PF SMD17889 - Immediate$0.34Ver detalhes
CRYSTAL 16.384MHZ 10PF SMDECS-163.84-10-36B2-CTN-TRCRYSTAL 16.384MHZ 10PF SMD0 - Immediate$0.37Ver detalhes
CRYSTAL 24.0000MHZ 8PF SMDECS-240-8-36B2-CKM-TRCRYSTAL 24.0000MHZ 8PF SMD15071 - Immediate$0.36Ver detalhes
Published: 2022-11-23