ECX-2236B Tight Stability, Low Aging SMD Crystal
ECS’ ECX-2236B is a tight stability, low aging SMD crystal in a 2.5 mm x 2.0 mm industry-standard ceramic package
ECS' expanded ECX-2236B series of surface mount crystals includes higher developed frequencies paired with previously existing load capacitance and temperature range options. In select ECX-2236B part numbers, customers can order the TR3 part number indicating 3,000-piece reels rather than the standard 1,000-piece reels.
ECS' ECX-2236B series come in an industry-standard 2.5 mm x 2.0 mm x 0.55 mm 4-pad package. These electronic components offer a wide frequency range, tight stability of ±10 ppm, and a low ±1 ppm first-year aging at +25ºC ±3ºC with the option of an extended temperature range. The standard ECX-2236B crystal offers ±10 ppm frequency tolerance and the standard range of crystal load capacitance. This component is ideal for IoT, wireless, and wearable applications.
- 2.5 mm x 2.0 mm x 0.55 mm footprint
- Frequency range: 12 MHz to 60 MHz
- ±10 ppm standard frequency tolerance with ±7 ppm option available
- ±10 ppm standard stability
- Low aging ±1 ppm max. first year @ 25ºC ±3ºC
- Standard operating temperature: -30ºC to +85ºC
- Extended temperature range option available
- Low ESR
- RoHS 3 and REACH compliant
- IoT
- Industrial
- Wireless
- Mobile devices
- Wearables
- Wi-Fi
- Bluetooth®
ECX-2236B Quartz Crystal
| Imagem | Número de peça do fabricante | Descrição | Estabilidade de frequência | Tolerância de frequência | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-320-8-36B-CKY-TR | CRYSTAL 32.0000MHZ 8PF SMD | ±10ppm | ±10ppm | 49827 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | ECS-250-10-36B-CTN-TR | CRYSTAL 25.0000MHZ 10PF SMD | ±20ppm | ±10ppm | 3403 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | ECS-120-10-36B-CWY-TR | CRYSTAL 12.0000MHZ 10PF SMD | ±15ppm | ±10ppm | 4077 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | ECS-160-8-36B-RHN-TR | CRYSTAL 16.0000MHZ 8PF SMD | ±25ppm | ±15ppm | 3979 - Immediate | $0.36 | Ver detalhes |
![]() | ![]() | ECS-160-9-36B-CKY-TR | CRYSTAL 16.0000MHZ 9PF SMD | ±10ppm | ±10ppm | 6376 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | ECS-320-10-36B-CKM-TR | CRYSTAL 32.0000MHZ 10PF SMD | ±10ppm | ±10ppm | 3710 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | ECS-250-8-36B-RHN-TR | CRYSTAL 25.0000MHZ 8PF SMD | ±25ppm | ±15ppm | 0 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | ECS-120-8-36B-CWY-TR | CRYSTAL 12.0000MHZ 8PF SMD | ±15ppm | ±10ppm | 2054 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | ECS-160-10-36B-CKM-TR | CRYSTAL 16.0000MHZ 10PF SMD | ±10ppm | ±10ppm | 1470 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | ECS-160-8-36B-CKY-TR | CRYSTAL 16.0000MHZ 8PF SMD | ±10ppm | ±10ppm | 1038 - Immediate | $0.47 | Ver detalhes |