ECS-TXO-CSMV MultiVolt™ Clipped Sine Wave Tight Stability TCXOs

ECS’ ECS-TXO-CSMV MultiVolt clipped sine wave tight stability TCXOs allow users to use the same device for many designs

Image of ECS's ECS-TXO-CSMV MultiVolt™ Clipped Sine Wave Tight Stability TCXOsECS' temperature-compensated crystal oscillators offer ultra-tight frequency stability options of ±0.5 ppm at -40°C to +85°C with a MultiVolt feature. This allows users to employ the same device for many designs, reducing qualification requirements and inventory. The CSMV series’ ±0.5 ppm stability over -40°C to +85°C makes it a cost-effective solution for precision applications.

Features
  • Frequency range: 10 MHz to 52 MHz
  • Clipped sine wave output
  • ±0.5 ppm to ±2.5 ppm frequency stability
  • Low phase noise at 10 kHz offset to 145 dBc/Hz
  • Compatible with +1.8 V, +2.5 V, and +3.3 V supply voltage
  • Extended temperature ranges up to -40°C to +85°C
Applications
  • GPS
  • WiMAX
  • WLAN
  • IoT
  • Wearables

ECS-TXO-20CSMV MultiVolt™

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC TCXO 26MHZ CLPSNW SMDECS-TXO-20CSMV-260-AY-TRXTAL OSC TCXO 26MHZ CLPSNW SMD10647 - Immediate$2.09Ver detalhes
XTAL OSC TCXO 32.0000MHZ CLP SNWECS-TXO-20CSMV-320-EY-TRXTAL OSC TCXO 32.0000MHZ CLP SNW73258 - Immediate$1.91Ver detalhes
XTAL OSC TCXO 38.4MHZ CLPSNW SMDECS-TXO-20CSMV-384-AY-TRXTAL OSC TCXO 38.4MHZ CLPSNW SMD7045 - Immediate$2.20Ver detalhes
XTAL OSC TCXO 26MHZ CLPSNW SMDECS-TXO-20CSMV-AC-260-AY-TRXTAL OSC TCXO 26MHZ CLPSNW SMD1745 - Immediate$2.97Ver detalhes
XTAL OSC TCXO 39.0000MHZ CLPSWECS-TXO-20CSMV-390-AY-TRXTAL OSC TCXO 39.0000MHZ CLPSW933 - Immediate$2.35Ver detalhes

ECS-TXO-25CSMV MultiVolt™

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC TCXO 32.0000MHZ CLPSNWECS-TXO-25CSMV-320-DY-TRXTAL OSC TCXO 32.0000MHZ CLPSNW88625 - Immediate$1.98Ver detalhes
XTAL OSC TCXO 32MHZ CLPSNW SMDECS-TXO-25CSMV-320-BM-TRXTAL OSC TCXO 32MHZ CLPSNW SMD4708 - Immediate$2.19Ver detalhes
XTAL OSC TCXO 32MHZ CLPSNW SMDECS-TXO-25CSMV-320-AM-TRXTAL OSC TCXO 32MHZ CLPSNW SMD1100 - Immediate$2.83Ver detalhes
XTAL OSC TCXO 40MHZ CLPSNW SMDECS-TXO-25CSMV-400-BN-TRXTAL OSC TCXO 40MHZ CLPSNW SMD751 - Immediate$2.68Ver detalhes
XTAL OSC TCXO 26MHZ CLPSNW SMDECS-TXO-25CSMV-AC-260-AY-TRXTAL OSC TCXO 26MHZ CLPSNW SMD2609 - Immediate$2.64Ver detalhes

ECS-TXO-32CSMV MultiVolt™

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC TCXO 26.0000MHZ CLPSNWECS-TXO-32CSMV-260-AN-TRXTAL OSC TCXO 26.0000MHZ CLPSNW3918 - Immediate$2.54Ver detalhes
XTAL OSC TCXO 40.0000MHZ CLPSNWECS-TXO-32CSMV-400-BN-TRXTAL OSC TCXO 40.0000MHZ CLPSNW0 - Immediate$2.18Ver detalhes
XTAL OSC TCXO 27MHZ CLPSNW SMDECS-TXO-32CSMV-270-AN-TRXTAL OSC TCXO 27MHZ CLPSNW SMD3405 - Immediate$2.83Ver detalhes
XTAL OSC TCXO 20MHZ CLPSNW SMDECS-TXO-32CSMV-200-EN-TRXTAL OSC TCXO 20MHZ CLPSNW SMD2137 - Immediate$2.51Ver detalhes
XTAL OSC TCXO 26MHZ CLPSNW SMDECS-TXO-32CSMV-260-BN-TRXTAL OSC TCXO 26MHZ CLPSNW SMD367 - Immediate$2.83Ver detalhes
Published: 2020-08-24