ECS-TXO-3225 Series HCMOS SMD TCXO Oscillators

ECS' ECS-TXO-3225 series HCMOS SMD TCXO oscillators feature ±2.5 ppm stability and an extended temperature-range option

Image of ECS' ECS-TXO-3225 HCMOS SMD TCXOECS introduces their ECS-TXO-3225 HCMOS 3.3V TCXO oscillators. The temperature stability is ±2.5 ppm over the operating temperature of -30°C to +85°C.

Features
  • HCMOS output
  • ±2.5 ppm stability
  • 3.2 mm x 2.5 mm footprint
  • Low phase noise
  • 3.3 V supply voltage
  • Voltage-control option
  • Extended temperature-range option
  • RoHS-2- and REACH-compliant
  • MSL 1
  • Lead finish Au
Applications    
  • RF applications
  • Networking
  • Storage
  • Video
 
  • Telecom
  • Industrial
  • Military
  • Medical 

ECS-TXO-3225 Series Oscillators

ImagemNúmero de peça do fabricanteDescriçãoFunçãoAvailable QuantityPreço
XTAL OSC TCXO 10.0000MHZ HCMOSECS-TXO-3225-100-TRXTAL OSC TCXO 10.0000MHZ HCMOS-943 - Immediate$2.76Ver detalhes
XTAL OSC TCXO 12.0000MHZ HCMOSECS-TXO-3225-120-TRXTAL OSC TCXO 12.0000MHZ HCMOS-2901 - Immediate$2.76Ver detalhes
XTAL OSC TCXO 12.2880MHZ HCMOSECS-TXO-3225-122.8-TRXTAL OSC TCXO 12.2880MHZ HCMOS-2049 - Immediate$2.52Ver detalhes
XTAL OSC TCXO 14.7456MHZ HCMOSECS-TXO-3225-147.4-TRXTAL OSC TCXO 14.7456MHZ HCMOS-32 - Immediate$2.76Ver detalhes
XTAL OSC TCXO 16.0000MHZ HCMOSECS-TXO-3225-160-TRXTAL OSC TCXO 16.0000MHZ HCMOS-1043 - Immediate$2.61Ver detalhes
XTAL OSC TCXO 20.0000MHZ HCMOSECS-TXO-3225-200-TRXTAL OSC TCXO 20.0000MHZ HCMOS-0 - Immediate$2.76Ver detalhes
XTAL OSC TCXO 25.0000MHZ HCMOSECS-TXO-3225-250-TRXTAL OSC TCXO 25.0000MHZ HCMOS-0 - Immediate$2.76Ver detalhes
XTAL OSC TCXO 27.0000MHZ HCMOSECS-TXO-3225-270-TRXTAL OSC TCXO 27.0000MHZ HCMOS-7737 - Immediate$2.45Ver detalhes
Published: 2015-09-02