ECS-3225SMVQ Automotive-Grade MultiVolt™ Crystal Oscillator
ECS' tight stability, automotive-grade MultiVolt crystal oscillators are ideal for low-power, portable, industrial, and IoT applications
ECS' SMVQ family are tight stability, automotive-grade MulitVolt crystal oscillators with features such as low-power, fixed frequency, low jitter, and a 3.2 mm x 2.5 mm package size. The MultiVolt feature allows customers to use the same device for many designs with different supply voltages which reduces qualification requirements and inventory.
- Frequency range: 8 MHz ~ 60 MHz
- MulitVolt-compatible with 1.8 V, 2.5 V, or 3.3 V supply voltage
- Low jitter: 0.5 pS
- AEC-Q200 qualified
- Stability options: ±5 ppm, ±10 ppm, or ±20 ppm
- Extended operating temperature: -40°C ~ +125°C
- RoHS 2
- MSL 1
- Automotive
- Industrial
- IoT
- COTS
- Navigation
- Medical (non-life sustaining)
- Mobile devices
- Wireless devices
- General microprocessors
ECS-3225SMVQ Automotive-Grade MultiVolt™ Crystal Oscillator
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-3225SMVQ-500-DS-TR | XTAL OSC XO 50.000MHZ HCMOS SMD | 421 - Immediate | $1.82 | Ver detalhes |
![]() | ![]() | ECS-3225SMVQ-080-DS-TR | XTAL OSC XO 8.000MHZ HCMOS SMD | 790 - Immediate | $1.82 | Ver detalhes |
![]() | ![]() | ECS-3225SMVQ-160-DS-TR | XTAL OSC XO 16.000MHZ HCMOS SMD | 1014 - Immediate | $1.80 | Ver detalhes |