ECS-320-CDX-2374 Compact 32 MHz Crystals

ECS’ low ESR 1.2 mm x 1.0 mm crystals are ideal for wireless and low-power applications

Image of ECS' ECS-320-CDX-2374 Compact 32 MHz CrystalsECS’ ECS-320-CDX-2374 small AT strip crystals have a frequency of 32 MHz and are available in a 1.2 mm x 1.0 mm x 0.33 mm 4-pad package. These electronic components offer an 8 pF load capacitance, an 80 Ω ESR, and a low ±2 ppm first-year aging max. The tight ±10 ppm tolerance and ±10 ppm stability are available over the commercial operating temperature of -20°C to +70°C. ECS-320-CDX-2374 components are offered in 5,000 piece reels.

Features
  • 1.2 mm x 1.0 mm x 0.33 mm 4-pad footprint
  • 32 MHz frequency
  • Tight ±10 ppm tolerance and ±10 ppm stability
  • 80 Ω ESR
  • Low ±2 ppm first-year aging max
  • 5,000 piece reels
  • RoHS and REACH compliant
Applications
  • Wireless
  • Low power
  • Bluetooth®
  • IoT

ECS-320-CDX-2374 Compact 32 MHz Crystals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 32MHZ 8PF SMDECS-320-CDX-2374CRYSTAL 32MHZ 8PF SMD22710 - Immediate$1.09Ver detalhes
Published: 2023-05-25