ECS-2520Q AEC-Q200 SMD Crystal Oscillator

ECS' sub-miniature SMD crystal oscillator is ideal for today's SMD manufacturing environment

Image of ECS-2520Q AEC-Q200 SMD Crystal OscillatorECS' ECS-2520Q AEC-Q200 qualified sub-miniature SMD crystal oscillator in a 2.5 mm x 2.0 mm x 0.8 mm (LWH) 4-pad ceramic package is ideal for today's SMD manufacturing environment. The DP version has a frequency stability of ±30 ppm -40°C to +105°C. These oscillators are ideal for automotive, industrial, and IoT applications. 

Features Applications
  • 2.5 mm x 2.0 mm 4-pad footprint
  • AEC-Q200 qualified 
  • TS16949 certified production
  • PPAP supported
  • -40°C to +105°C and -40°C to +125°C temperature range options
  • RoHS 2 and REACH compliant 
  • MSL 1
  • Lead finish Au
  • IoT
  • Automotive
  • COTS
  • Navigation
  • Medical (non-life sustaining)
  • Mobile devices
  • Industrial devices
  • Test equipment
  • General microprocessor

ECS-2520Q AEC-Q200 SMD Crystal Oscillator

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEstabilidade de frequênciaAvailable QuantityPreçoVer detalhes
XTAL OSC XO 27.0000MHZ HCMOS SMDECS-2520Q-18-270-BP-TRXTAL OSC XO 27.0000MHZ HCMOS SMDHabilitar/desabilitar±50ppm0 - Immediate$1.69Ver detalhes
XTAL OSC XO 27.0000MHZ HCMOS SMDECS-2520Q-18-270-DP-TRXTAL OSC XO 27.0000MHZ HCMOS SMDHabilitar/desabilitar±30ppm4669 - Immediate$1.68Ver detalhes
XTAL OSC XO 48.0000MHZ HCMOS SMDECS-2520Q-18-480-DP-TRXTAL OSC XO 48.0000MHZ HCMOS SMDHabilitar/desabilitar±30ppm1707 - Immediate$1.73Ver detalhes
XTAL OSC XO 27.0000MHZ HCMOS SMDECS-2520Q-25-270-DP-TRXTAL OSC XO 27.0000MHZ HCMOS SMDHabilitar/desabilitar±30ppm1945 - Immediate$1.75Ver detalhes
XTAL OSC XO 27.0000MHZ HCMOS SMDECS-2520Q-33-270-BP-TRXTAL OSC XO 27.0000MHZ HCMOS SMDHabilitar/desabilitar±50ppm2000 - Immediate$1.75Ver detalhes
XTAL OSC XO 27.0000MHZ HCMOS SMDECS-2520Q-33-270-DP-TRXTAL OSC XO 27.0000MHZ HCMOS SMDHabilitar/desabilitar±30ppm1707 - Immediate$1.75Ver detalhes
XTAL OSC XO 48.0000MHZ HCMOS SMDECS-2520Q-33-480-BP-TRXTAL OSC XO 48.0000MHZ HCMOS SMDHabilitar/desabilitar±50ppm2772 - Immediate$1.72Ver detalhes
XTAL OSC XO 48.0000MHZ HCMOS SMDECS-2520Q-33-480-DP-TRXTAL OSC XO 48.0000MHZ HCMOS SMDHabilitar/desabilitar±30ppm3196 - Immediate$1.69Ver detalhes
Published: 2017-06-07