ECS-2520MVQ AEC-Q200 SMD MultiVolt™ Crystal Oscillator

ECS' ECS-2520MVQ is an AEC-Q200 SMD MultiVolt crystal oscillator series that offers an extended temperature range

Image of ECS' ECS-2520MVQ AEC-Q200 SMD MultiVoltTM Crystal OscillatorsECS’ ECS-2520MVQ AEC-Q200 SMD MultiVolt crystal oscillator series is available in a 2.5 mm x 2.0 mm x 0.8 mm 4-pad ceramic package. This component offers a frequency range of 1 MHz to 160 MHz and standard stability of ±50 ppm with additional stability options of ±20 ppm, ±25 ppm, and ±100 ppm. The CN option offers ±25 ppm stability over the standard industrial temperature range of -40ºC to +85ºC. This oscillator family is AEC-Q200 qualified, IATF 16949 certified, and offers an extended temperature range. MultiVolt crystal oscillators are compatible with a static 1.8 V, 2.0 V, 3.0 V, and 3.3 V power supply and across a 1.6 V to 3.3 V supply.

Features
  • 2.5 mm x 2.0 mm x 0.8 mm 4-pad ceramic package
  • MultiVolt compatible across 1.6 V to 3.63 V
  • Compatible with 1.8 V, 2.5 V, 3.0 V, and 3.3 V supply voltage
  • Stability options: ±20 ppm, ±25 ppm, ±50 ppm, and ±100 ppm
  • Low jitter 1 pS
  • Temperature range options: -20ºC to +70ºC, -40ºC to +85ºC, -40ºC to +105ºC and -40ºC to +125ºC
  • AEC-Q200 qualified
  • IATF 16949 certified production
  • RoHS and REACH compliant

ECS-2520MVQ AEC-Q200 SMD MultiVolt™ Crystal Oscillator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityVer detalhes
XTAL OSC XO 50.0000MHZ CMOS SMDECS-2520MVQ-500-BP-TRXTAL OSC XO 50.0000MHZ CMOS SMD7571 - ImmediateVer detalhes
XTAL OSC XO 25MHZ HCMOS SMDECS-2520MVQ-250-BS-TRXTAL OSC XO 25MHZ HCMOS SMD4776 - ImmediateVer detalhes
XTAL OSC XO 100.0000MHZ CMOS SMDECS-2520MVQ-1000-BN-TRXTAL OSC XO 100.0000MHZ CMOS SMD5059 - ImmediateVer detalhes
XTAL OSC XO 8.0000MHZ CMOS SMDECS-2520MVQ-080-CN-TRXTAL OSC XO 8.0000MHZ CMOS SMD4080 - ImmediateVer detalhes
XTAL OSC XO 25.0000MHZ CMOS SMDECS-2520MVQ-250-BP-TRXTAL OSC XO 25.0000MHZ CMOS SMD6815 - ImmediateVer detalhes
XTAL OSC XO 24.0000MHZ CMOS SMDECS-2520MVQ-240-BP-TRXTAL OSC XO 24.0000MHZ CMOS SMD7261 - ImmediateVer detalhes
XTAL OSC XO 100.000MHZ HCMOS SMDECS-2520MVQ-1000-CN-TRXTAL OSC XO 100.000MHZ HCMOS SMD461 - ImmediateVer detalhes
XTAL OSC XO 125.0000MHZ CMOS SMDECS-2520MVQ-1250-BN-TRXTAL OSC XO 125.0000MHZ CMOS SMD2048 - ImmediateVer detalhes
XTAL OSC XO 125.0000MHZ CMOS SMDECS-2520MVQ-1250-BS-TRXTAL OSC XO 125.0000MHZ CMOS SMD654 - ImmediateVer detalhes
XTAL OSC XO 48.0000MHZ CMOS SMDECS-2520MVQ-480-CN-TRXTAL OSC XO 48.0000MHZ CMOS SMD11716 - ImmediateVer detalhes
Published: 2022-10-14