ECS-2520MV MultiVolt™ Oscillator

ECS' ECS-2520MV oscillators help reduce qualification requirements and inventory making them well-suited for many designs

Image of ECS ECS-2520MV SMD MultiVolt™ Crystal OscillatorThe ECS-2520MV series from ECS are HCMOS surface mount oscillators that come in a ceramic 2.5 mm x 2.0 mm x 0.8 mm industry-standard package which helps save board space. These oscillators feature the MultiVolt capability to operate across a supply compatible with +1.8 V, +2.5 V, +3.0 V, or +3.3 V. They offer standard 25 ppm and 50 ppm stability options over a standard industrial operating temperature of -40ºC ~ +85ºC. This MultiVolt oscillator is ideal for wireless and IoT applications where stability is critical.

Features
  • 2.5 mm x 2.0 mm x 0.8 mm package
  • Frequency range: 0.75 MHz ~ 160 MHz
  • Compatible with +1.8 V, +2.5 V, or +3.3 V supply
  • Stability: ±20 ppm, ±25 ppm, or ±50 ppm at -40ºC ~ +85ºC
  • Low jitter: 1 ps max
  • HCMOS output
  • Extended temperature range -40ºC ~ +85ºC
  • RoHS and REACH compliant
Applications
  • IoT
  • RF
  • Networking
  • Storage
  • Video
  • Telecom
  • Industrial
  • Medical (non-life sustaining)

ECS-2520MV MultiVolt™ Oscillator

ImagemNúmero de peça do fabricanteDescriçãoFunçãoAvailable QuantityPreçoVer detalhes
XTAL OSC XO 25.0000MHZ CMOS SMDECS-2520MV-250-CN-TRXTAL OSC XO 25.0000MHZ CMOS SMDHabilitar/desabilitar23349 - Immediate$1.17Ver detalhes
OSC XO 16.0000MHZ CMOS SMDECS-2520MV-160-CN-TROSC XO 16.0000MHZ CMOS SMDHabilitar/desabilitar156837 - Immediate$1.16Ver detalhes
XTAL OSC XO 33.3333MHZ CMOS SMDECS-2520MV-333.3-BN-TRXTAL OSC XO 33.3333MHZ CMOS SMDHabilitar/desabilitar1662 - Immediate$1.18Ver detalhes
XTAL OSC XO 24.0000MHZ CMOS SMDECS-2520MV-240-BN-TRXTAL OSC XO 24.0000MHZ CMOS SMDHabilitar/desabilitar0 - Immediate$1.18Ver detalhes
XTAL OSC XO 25.0000MHZ CMOS SMDECS-2520MV-250-BN-TRXTAL OSC XO 25.0000MHZ CMOS SMDHabilitar/desabilitar62816 - Immediate$1.18Ver detalhes
XTAL OSC XO 12.0000MHZ CMOS SMDECS-2520MV-120-BL-TRXTAL OSC XO 12.0000MHZ CMOS SMDHabilitar/desabilitar33182 - Immediate$1.19Ver detalhes
XTAL OSC XO 13.0000MHZ CMOS SMDECS-2520MV-130-BN-TRXTAL OSC XO 13.0000MHZ CMOS SMDHabilitar/desabilitar8841 - Immediate$1.26Ver detalhes
OSC XO 8.0000MHZ CMOS SMDECS-2520MV-080-CN-TROSC XO 8.0000MHZ CMOS SMDHabilitar/desabilitar32249 - Immediate$1.18Ver detalhes
XTAL OSC XO 26.0000MHZ CMOS SMDECS-2520MV-260-BN-TRXTAL OSC XO 26.0000MHZ CMOS SMDHabilitar/desabilitar12733 - Immediate$1.19Ver detalhes
XTAL OSC XO 48.0000MHZ CMOS SMDECS-2520MV-480-BN-TRXTAL OSC XO 48.0000MHZ CMOS SMDHabilitar/desabilitar26180 - Immediate$1.20Ver detalhes
XTAL OSC XO 48.0000MHZ CMOS SMDECS-2520MV-480-CN-TRXTAL OSC XO 48.0000MHZ CMOS SMDHabilitar/desabilitar60132 - Immediate$1.20Ver detalhes
XTAL OSC XO 50.0000MHZ CMOS SMDECS-2520MV-500-BN-TRXTAL OSC XO 50.0000MHZ CMOS SMDHabilitar/desabilitar14151 - Immediate$1.20Ver detalhes
XTAL OSC XO 24.0000MHZ CMOS SMDECS-2520MV-240-BL-TRXTAL OSC XO 24.0000MHZ CMOS SMDHabilitar/desabilitar32671 - Immediate$1.16Ver detalhes
XTAL OSC XO 8.0000MHZ CMOS SMDECS-2520MV-080-BN-TRXTAL OSC XO 8.0000MHZ CMOS SMDHabilitar/desabilitar25901 - Immediate$1.18Ver detalhes
OSC XO 32.0000MHZ CMOS SMDECS-2520MV-320-CN-TROSC XO 32.0000MHZ CMOS SMDHabilitar/desabilitar20600 - Immediate$1.22Ver detalhes
XTAL OSC XO 25.0000MHZ CMOS SMDECS-2520MV-250-BL-TRXTAL OSC XO 25.0000MHZ CMOS SMDHabilitar/desabilitar18693 - Immediate$1.20Ver detalhes
XTAL OSC XO 26.0000MHZ CMOS SMDECS-2520MV-260-CN-TRXTAL OSC XO 26.0000MHZ CMOS SMDHabilitar/desabilitar7017 - Immediate$1.27Ver detalhes
XTAL OSC XO 50.0000MHZ CMOS SMDECS-2520MV-500-BL-TRXTAL OSC XO 50.0000MHZ CMOS SMDHabilitar/desabilitar10932 - Immediate$1.26Ver detalhes
XTAL OSC XO 50.0000MHZ CMOS SMDECS-2520MV-500-CN-TRXTAL OSC XO 50.0000MHZ CMOS SMDHabilitar/desabilitar1961 - Immediate$1.31Ver detalhes
XTAL OSC XO 48.0000MHZ CMOS SMDECS-2520MV-480-BL-TRXTAL OSC XO 48.0000MHZ CMOS SMDHabilitar/desabilitar5180 - Immediate$1.23Ver detalhes
Updated: 2022-09-09
Published: 2018-06-19