AxiTwin100 Counter-Rotating Fans

ebm-papst's AxiTwin100 fans have a high flow rate in minimal installation space

Image of ebm-papst's AxiTwin100 – Counter-Rotating Fans ebm-papst's AxiTwin100 comprises two individual fans connected with an innovative flange that allows them to work together by rotating in opposite/counter-rotating directions. This enables the downstream fan to convert residual swirl from the upstream fan into airflow, increasing efficiency compared to individual fan solutions. As a result, the AxiTwin delivers maximum performance in highly integrated electronics, such as those used in IT, telecommunications, network, and industrial applications, with minimum space requirements so cooling safely reaches all components.

Features
  • Performance
    • Noise and efficiency optimized
    • 319 CFM maximum airflow
    • 6.0 inches of H2O shutoff pressure
    • Benchmark in air performance and noise
    • Long service life
  • Options
    • PWM speed control
    • Analog speed control
    • Speed signal
    • Alarm signal
    • Humidity protection
    • 48 Volt DC
    • VDE UL/CSA, CE, and CCC approved
  • Technology
    • Counter-rotating impellers
    • 2 independent drives (redundancy)
    • Compact aluminum flange creates less swirl, higher stiffness, and optimized heat dissipation
    • One power electronic for each fan stage
    • Suitable and efficient - 100 mm frame size allows for optimal use in a 19 inch rack
Applications
  • Medical
  • Industrial
  • Renewable energy
  • Server cooling
  • Mass storage cooling
  • Cabinet cooling
  • Radio Base Station cooling
  • 5G/IoT

AxiTwin100 Counter-Rotating Fans

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalTamanho / DimensãoLarguraAvailable QuantityPreçoVer detalhes
AXITWIN FAN,AXIAL,48VDC,321CFM,18315100209AXITWIN FAN,AXIAL,48VDC,321CFM,148VCCQuadrado - comp. 100mm x alt. 100mm90,00mm9 - Immediate$459.15Ver detalhes
Published: 2023-09-29