ACi4400 Series – Now with Global Voltage Range Models

ebm-papst introduces their ACi4400 fan series which offers up to an 85% longer service life

Image of ebm-papst ACi4400 Series GreenTech EC Compact Fanebm-papst introduces the ACi4400 tubeaxial fan series which is a fully compatible alternative to the classic 119 x 119 x 38 mm AC fans. Simply upgrade the technology to reduce energy costs. The ACi4400 series has been designed to replace conventional AC fans that use low-efficiency, shaded-pole motors with GreenTech EC compact fans for the ultimate combination of high performance, compactness, and efficiency. The ACi4400 series is a quieter, more energy efficient alternative to the 4000N, 4000Z, and 4600X series fans.

The core technology of the product is the complete integration of the transformer and drive electronics into the motor hub. The aerodynamic blade shape with added winglets contributes to improving the overall efficiency and significantly reducing the acoustic noise by up to 8 dB.

The drive concept of these energy-saving compact fans is based on the very efficient and durable ebm-papst GreenTech EC motor technology. The combination of energy savings and extended service life means these fans pay for themselves in the short term and continue to pay for themselves over the long haul with every operating hour.

Primary Advantages
  • Highly energy efficient
    • Up to 75% less energy consumption
  • Long service life
    • Up to 85% longer
  • Available with global voltage range of 100 VAC to 240 VAC, frequency independent
  • Constant speed over the total voltage range
  • Available with protection rating up to IP65
  • Material: fiberglass-reinforced plastic, impeller PA, housing PBT
  • Electronic locked rotor protection
  • Air exhaust over struts, direction of rotation clockwise, on rotor
Applications
  • Industrial
  • Heating
  • Commercial refrigeration
  • Ventilation

ACi4400 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FAN 120/230VAC 119X38MM 59CFMACI4420MLFAN 120/230VAC 119X38MM 59CFM0 - Immediate
21 - Marketplace
$51.40Ver detalhes
FAN 120/230VAC 119X38MM 94CFMACI4420HFAN 120/230VAC 119X38MM 94CFM0 - Immediate
30 - Marketplace
$97.62Ver detalhes
FAN 120/230VAC 119X38MM 106CFMACI4420HHFAN 120/230VAC 119X38MM 106CFM0 - Immediate$75.57Ver detalhes
FAN AXIAL 119X38MM 100-240VACACI4400LFAN AXIAL 119X38MM 100-240VAC0 - ImmediateSee Page for PricingVer detalhes
FAN AXIAL 119X38MM 100-240VACACI4400HFAN AXIAL 119X38MM 100-240VAC0 - Immediate$61.17Ver detalhes
FAN AXIAL 119X38MM 100-240VACACI4400HHFAN AXIAL 119X38MM 100-240VAC0 - Immediate
141 - Marketplace
$74.03Ver detalhes
FAN AXIAL 119X38MM 100-240VACACI4400MLRFAN AXIAL 119X38MM 100-240VAC18 - Immediate$81.05Ver detalhes
FAN AXIAL 119X38MM 100-240VACACI4400/2HHPFAN AXIAL 119X38MM 100-240VAC0 - Immediate$123.25Ver detalhes
FAN AXIAL 119X38MM 100-240VACACI4400HHAUFAN AXIAL 119X38MM 100-240VAC35 - Immediate$170.81Ver detalhes
GREENTECH EC-COMPACTACI4410HHGREENTECH EC-COMPACT0 - ImmediateSee Page for PricingVer detalhes
FAN 195-265VAC 86CFM 119X38MMACI4420NFAN 195-265VAC 86CFM 119X38MM0 - Immediate$79.61Ver detalhes
Published: 2016-08-02