Low Voltage 16 V Supercapacitor Module - XLR-16 Series

Eaton's XLR-16 supercapacitor module provides a maintenance-free design for up to 20 years

Image of Eaton's Low Voltage 16 V Supercapacitor Module -  XLR-16 Series Eaton's XLR-16 supercapacitor module has been created to support mid-range voltage applications like remote power, regenerative energy capture, or engine starting power, to name a few. The XLR-16 is built with ultra-high capacitance electric double layer (EDLC) supercapacitors that feature low ESR ratings, which provide a maintenance-free design for up to 20 years.

Features and Benefits
  • Long-life energy storage, up to 20 years*
  • Very low equivalent series resistance (ESR): 1.7 mΩ
  • Wide operating temperature range: -40°C and up to +65°C
  • Cost-effective backup power and large energy recapture
  • High efficiency (>98%) under broad operating conditions
  • High reliability, green solution
  • Low operating costs and maintenance-free
Applications
  • Backup power
  • Peak power shaving, pulse power
  • Engine starting
  • Regenerative energy capture
  • Remote power for sensors, LEDs, and switches

Resources

*Supercapacitor lifetimes vary based on charge voltage and temperature. See Eaton's application guidelines or contact your local Eaton sales representative for more information on lifetime estimates

Low Voltage 16 V Supercapacitor Module - XLR-16 Series

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTolerânciaTensão - NominalAvailable QuantityPreçoVer detalhes
CAP MODULE 500F 16.2VXLR-16R2507-RCAP MODULE 500F 16.2V500 F-5%, +20%16.2 V0 - Immediate
1 - Marketplace
$906.47Ver detalhes
Published: 2020-05-18