Universal Modular Fuse (UMF)-Link Globally Recognized Brick Fuses – UMFx Series
Eaton’s UMF series fuses meet IEC60127-4 globally recognized safety standards
Eaton’s Bussmann® series UMF SMD brick fuses in a 1245 footprint provide reliable overcurrent protection from 500 mA up to 6.3 A and 250 VAC (1245UMFT), 350 VAC/250 VDC (1245UMFF). These fuses are compliant with the IEC 60127-4 UMF-link standard, which is globally recognized, allowing end-users to qualify for country-specific specifications. Eaton 1245UMF fuses applications include lighting systems, consumer appliances (stoves, refrigerators, microwaves, dishwashers, and others), industrial equipment, white goods, and power supplies.
- Complies with IEC60127-4 UMF-links
- Time delay (1245UMFT), fast acting (1245UMFF)
- Ceramic square body with end cap design
- 12.5 mm x 4.8 mm x 4.8 mm surface mount package
- Voltage rating: 250 VAC (1245UMFT), 350 VAC/250 VDC (1245UMFF)
- Power supplies
- White goods
- Lighting systems
- Industrial equipment
- Lighting ballasts
- AC/DC adapter primary protection
- Medical equipment
- Battery protection
- LCD monitors
- Office electronic equipment
- Industrial equipment
1245UMFT Series Time-Delay Brick Fuses
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TR-1245UMFT1-R | FUSE T-DELAY 250V 1245 1A | 1A | 1091 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | TR-1245UMFT1-25-R | FUSE T-DELAY 250V 1245 1.25A | 1,25A | 0 - Immediate | $1.48 | Ver detalhes |
![]() | ![]() | TR-1245UMFT1-6-R | FUSE T-DELAY 250V 1245 1.6A | 1,6A | 0 - Immediate | $1.48 | Ver detalhes |
![]() | ![]() | TR-1245UMFT2-R | FUSE T-DELAY 250V 1245 2A | 2A | 1270 - Immediate | $1.37 | Ver detalhes |
![]() | ![]() | TR-1245UMFT2-5-R | FUSE T-DELAY 250V 1245 2.5A | 2,5A | 2869 - Immediate | $1.37 | Ver detalhes |
![]() | ![]() | TR-1245UMFT3-15-R | FUSE T-DELAY 250V 1245 3.15A | 3,15A | 0 - Immediate | $1.48 | Ver detalhes |
![]() | ![]() | TR-1245UMFT4-R | FUSE T-DELAY 250V 1245 4A | 4A | 0 - Immediate | $1.48 | Ver detalhes |
![]() | ![]() | TR-1245UMFT5-R | FUSE T-DELAY 250V 1245 5A | 5A | 2723 - Immediate | $1.37 | Ver detalhes |
![]() | ![]() | TR-1245UMFT6-3-R | FUSE T-DELAY 250V 1245 6.3A | 6,3A | 2469 - Immediate | $1.37 | Ver detalhes |
1245UMFF Series Fast Acting Brick Fuses
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TR-1245UMFF1-6-R | FUSE BRD MT 1.6A 350VAC 250VDC | 1.6 A | 2998 - Immediate | $1.54 | Ver detalhes |
![]() | ![]() | TR-1245UMFF2-5-R | FUSE BRD MT 2.5A 350VAC 250VDC | 2.5 A | 2999 - Immediate | $1.54 | Ver detalhes |
![]() | ![]() | TR-1245UMFF5-R | FUSE BRD MT 5A 350VAC 250VDC SMD | 5 A | 3597 - Immediate | $1.54 | Ver detalhes |
![]() | ![]() | TR-1245UMFF2-R | FUSE BRD MT 2A 350VAC 250VDC SMD | 2 A | 2826 - Immediate | $1.26 | Ver detalhes |
![]() | ![]() | TR-1245UMFF630-R | FUSE BRD MNT 630MA 350VAC 250VDC | 630 mA | 2950 - Immediate | $1.54 | Ver detalhes |
![]() | ![]() | TR-1245UMFF1-25-R | FUSE BRD MNT 1.25A 350VAC 250VDC | 1.25 A | 2975 - Immediate | $1.54 | Ver detalhes |
![]() | ![]() | TR-1245UMFF500-R | FUSE BRD MNT 500MA 350VAC 250VDC | 500 mA | 2657 - Immediate | $1.54 | Ver detalhes |
![]() | ![]() | TR-1245UMFF1-R | FUSE BRD MT 1A 350VAC 250VDC SMD | 1 A | 2538 - Immediate | $1.54 | Ver detalhes |
![]() | ![]() | TR-1245UMFF4-R | FUSE BRD MT 4A 350VAC 250VDC SMD | 4 A | 2982 - Immediate | $1.54 | Ver detalhes |
![]() | ![]() | TR-1245UMFF3-15-R | FUSE BRD MNT 3.15A 350VAC 250VDC | 3.15 A | 2889 - Immediate | $1.54 | Ver detalhes |
![]() | ![]() | TR-1245UMFF800-R | FUSE BRD MNT 800MA 350VAC 250VDC | 800 mA | 8880 - Immediate | $1.54 | Ver detalhes |
![]() | ![]() | TR-1245UMFF6-3-R | FUSE BRD MT 6.3A 350VAC 250VDC | 6.3 A | 2633 - Immediate | $1.54 | Ver detalhes |