TVS Diodes SMB Size 600 W/1000 W Surface Mount Transient Protection
Eaton's SMB size surge suppressor are offered in either 600 W or 1000 W peak pulse power capability
Eaton's surface mount, industry-standard low profile SMB size surge suppressors are offered in either 600 W or 1000 W peak pulse power capability at 10/1000 μS waveform. They come with a fast response time that is typically less than 1.0 ps from 0 V to VBR minimum. These TVS diodes are designed to be used in industrial automation, mobile/wearables, consumer electronics, and telecommunication applications.
- Low profile SMB package
- Excellent clamping capability
- 600 W/1000 W peak pulse power capability at 10/1000 μS waveform
- Typical IR less than 1 μA above 10 V (SMBJ Series) or 12 V (10BJ Series)
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- High-temperature reflow soldering: +260°C /40 s at terminal
- Plastic package meets UL 94V-0 flammability rating
- UL 497B Recognized; File No.: E198449 Guide QVGQ2
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Resources
600 Watt Unidirectional - SMBJ Series
| Imagem | Número de peça do fabricante | Descrição | Corrente - Pico do pulso (10/1000µs) | Potência - Pico do pulso | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMBJ5-0A | TVS DIODE 5VWM 9.2VC SMB | 65,2A | 600W | 1598 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | SMBJ12A | TVS DIODE 12VWM 19.9VC SMB | 30,2A | 600W | 2596 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | SMBJ15A | TVS DIODE 15VWM 24.4VC SMB | 24,6A | 600W | 5978 - Immediate | $0.40 | Ver detalhes |
![]() | ![]() | SMBJ16A | TVS DIODE 16VWM 26VC SMB | 23,1A | 600W | 2235 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | SMBJ17A | TVS DIODE 17VWM 27.6VC SMB | 21,8A | 600W | 2552 - Immediate | $0.38 | Ver detalhes |
600 Watt Bidirectional - SMBJ Series
| Imagem | Número de peça do fabricante | Descrição | Corrente - Pico do pulso (10/1000µs) | Potência - Pico do pulso | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMBJ5-0CA | TVS DIODE 5VWM 9.2VC SMB | 65,2A | 600W | 8639 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | SMBJ6-5CA | TVS DIODE 6.5VWM 11.2VC SMB | 53,6A | 600W | 0 - Immediate | $0.52 | Ver detalhes |
![]() | ![]() | SMBJ7-5CA | TVS DIODE 7.5VWM 12.9VC SMB | 46,5A | 600W | 2970 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | SMBJ9-0CA | TVS DIODE 9VWM 15.4VC SMB | 39A | 600W | 2900 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | SMBJ12CA | TVS DIODE 12VWM 19.9VC SMB | 30,2A | 600W | 2594 - Immediate | $0.44 | Ver detalhes |
1000 Watt Unidirectional - 10BJ Series
| Imagem | Número de peça do fabricante | Descrição | Corrente - Pico do pulso (10/1000µs) | Potência - Pico do pulso | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10BJ10A | TVS DIODE 10VWM 17VC SMB | 58,9A | 1000W (1kW) | 1939 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | 10BJ28A | TVS DIODE 28VWM 45.4VC SMB | 22,1A | 1000W (1kW) | 2910 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 10BJ30A | TVS DIODE 30VWM 48.4VC SMB | 20,7A | 1000W (1kW) | 2079 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 10BJ36A | TVS DIODE 36VWM 58.1VC SMB | 17,2A | 1000W (1kW) | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | 10BJ6-0A | TVS DIODE 6VWM 10.3VC SMB | 97,1A | 1000W (1kW) | 4954 - Immediate | $0.82 | Ver detalhes |
1000 Watt - Bidirectional - 10BJ Series
| Imagem | Número de peça do fabricante | Descrição | Corrente - Pico do pulso (10/1000µs) | Potência - Pico do pulso | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10BJ10CA | TVS DIODE 10VWM 17VC SMB | 58,9A | 1000W (1kW) | 2686 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | 10BJ30CA | TVS DIODE 30VWM 48.4VC SMB | 20,7A | 1000W (1kW) | 337 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 10BJ15CA | TVS DIODE 15VWM 24.4VC SMB | 41A | 1000W (1kW) | 1698 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 10BJ18CA | TVS DIODE 18VWM 29.2VC SMB | 34,3A | 1000W (1kW) | 1759 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 10BJ58CA | TVS DIODE 58VWM 93.6VC SMB | 10,7A | 1000W (1kW) | 3000 - Immediate | $0.86 | Ver detalhes |