TVS Diodes 400 W SMA Size Surface Mount Protection

Eaton's industry-standard SMA size surface mount 400 W TVS diodes are well suited for consumer electronics, computing and servers, and industrial automation

Image of Eaton's TVS Diodes 400 W SMA Size Surface Mount Protection Eaton's industry-standard SMA size surface mount 400 W TVS diodes provide reliable overvoltage protection with fast response times typically less than 1.0 ps from 0 V to VBR minimum. These diodes are great designs for consumer electronics, computing and servers, and industrial automation.

Features
  • Low profile SMA package
  • Excellent clamping capability
  • 400 W peak pulse power capability at 10/1000 μS waveform
  • Typical IR less than 1 μA above 10 V (SMAJE) or 12 V (P4SMA)
  • Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
  • High-temperature reflow soldering: +260°C/40 s at terminal
  • Plastic package meets UL 94 V-0 flammability rating
  • Terminal: solder plated leads, solderable per J-STD-002
  • UL 497B Recognized; File No.: E198449 Guide QVGQ2
Applications
  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Appliances
  • Industrial automation
  • Mobile and wearables

Resources

Uni-Directional and Bi-Directional - SMAJ Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Pico do pulso (10/1000µs)Available QuantityPreçoVer detalhes
TVS DIODE 5VWM 9.2VC SMASMAJ5-0CATVS DIODE 5VWM 9.2VC SMA43,5A0 - Immediate$0.07Ver detalhes
TVS DIODE 33VWM 53.3VC SMASMAJ33CATVS DIODE 33VWM 53.3VC SMA7,5A9407 - Immediate$0.44Ver detalhes
TVS DIODE 48VWM 77.4VC SMASMAJ48CATVS DIODE 48VWM 77.4VC SMA5,2A7855 - Immediate$0.44Ver detalhes
TVS DIODE 6.5VWM 11.2VC SMASMAJ6-5CATVS DIODE 6.5VWM 11.2VC SMA35,7A4600 - Immediate$0.35Ver detalhes
TVS DIODE 15VWM 24.4VC SMASMAJ15CATVS DIODE 15VWM 24.4VC SMA16,4A3806 - Immediate$0.35Ver detalhes

Uni-Directional and Bi-Directional - P4SMA Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Pico do pulso (10/1000µs)Available QuantityPreçoVer detalhes
TVS DIODE 342VWM 548VC SMAP4SMA400ATVS DIODE 342VWM 548VC SMA800mA20783 - Immediate$0.67Ver detalhes
TVS DIODE 12.8VWM 21.2VC SMAP4SMA15ATVS DIODE 12.8VWM 21.2VC SMA19,3A13862 - Immediate$0.50Ver detalhes
TVS DIODE 58.1VWM 92VC SMAP4SMA6-8ATVS DIODE 58.1VWM 92VC SMA4,5A9980 - Immediate$0.41Ver detalhes
TVS DIODE 23.1VWM 37.5VC SMAP4SMA27CATVS DIODE 23.1VWM 37.5VC SMA10,9A21280 - Immediate$0.49Ver detalhes
TVS DIODE 300VWM 482VC SMAP4SMA350ATVS DIODE 300VWM 482VC SMA900mA11250 - Immediate$0.50Ver detalhes
Updated: 2025-05-13
Published: 2021-05-28