Power-over-Coax (PoC) Inductor for Automotive Decoupling – PCA1V Series
Eaton's inductor provides broadband impedance and high current performance for automotive and industrial applications
Eaton Electronics' PCA1V series automotive decoupling inductors are used for in-vehicle PoC circuits. The ferrite-core material and wire-wound construction exhibit superior saturation properties with an ambient plus self-temperature rise range of -55°C to +150°C (PCA1V3223 series) which qualifies the series to the AEC-Q200 standards.
- AEC-Q200
- Operating temperature ranges:
- PCA1V3230: -40°C to +150°C
- PCA1V3223: -55°C to +150°C
- High reliability
- Ferrite-core wire-wound construction
- Package: 1210 (3225 metric)
- ADAS cameras
- Short range radars (SRR)
- Light detection and ranging (LiDAR)
- Vehicle communications
- Autonomous driving (3D mapping)
- Transmitting signals and power over a single cable
- Decoupling circuits
PCA1V Series PoC Inductors
| Imagem | Número de peça do fabricante | Descrição | Indutância | Corrente nominal (A) | Corrente - Saturação (Isat) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PCA1V3223-2R2-R | FIXED IND 2.2UH 1A 190 MOHM SMD | 2.2 µH | 1 A | 1A | 7490 - Immediate | $0.85 | Ver detalhes |
![]() | ![]() | PCA1V3223-2R7-R | FIXED IND 2.7UH 975MA 220 MOHM | 2.7 µH | 975 mA | 975mA | 6789 - Immediate | $0.85 | Ver detalhes |
![]() | ![]() | PCA1V3223-3R3-R | FIXED IND 3.3UH 950MA 240 MOHM | 3.3 µH | 950 mA | 950mA | 7924 - Immediate | $0.81 | Ver detalhes |
![]() | ![]() | PCA1V3223-4R7-R | FIXED IND 4.7UH 850MA 280 MOHM | 4.7 µH | 850 mA | 850mA | 7455 - Immediate | $0.85 | Ver detalhes |
![]() | ![]() | PCA1V3223-100-R | FIXED IND 10UH 700MA 400 MOHM | 10 µH | 700 mA | 500mA | 0 - Immediate | $0.92 | Ver detalhes |
![]() | ![]() | PCA1V3223-220-R | FIXED IND 22UH 550MA 620 MOHM | 22 µH | 550 mA | 400mA | 7526 - Immediate | $0.78 | Ver detalhes |
![]() | ![]() | PCA1V3223-470-R | FIXED IND 47UH 500MA 900 MOHM | 47 µH | 500 mA | 300mA | 7438 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | PCA1V3230-2R2-R | FIXED IND 2.2UH 1.9A 130 MOHM | 2.2 µH | 1.9 A | 2,2A | 0 - Immediate | $0.92 | Ver detalhes |
![]() | ![]() | PCA1V3230-6R8-R | FIXED IND 6.8UH 1.36A 240 MOHM | 6.8 µH | 1.36 A | 1,4A | 1270 - Immediate | $0.85 | Ver detalhes |
![]() | ![]() | PCA1V3230-100-R | FIXED IND 10UH 1.13A 340 MOHM | 10 µH | 1.13 A | 1,1A | 2108 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | PCA1V3230-220-R | FIXED IND 22UH 700MA 880 MOHM | 22 µH | 700 mA | 720mA | 1522 - Immediate | $0.85 | Ver detalhes |
![]() | ![]() | PCA2V3223-2R2-R | FIXED IND 2.2UH 1.35A 180 MOHM | 2.2 µH | 1.35 A | 1,1A | 7500 - Immediate | $0.85 | Ver detalhes |
![]() | ![]() | PCA2V3223-4R7-R | FIXED IND 4.7UH 1.5A 100 MOHM | 4.7 µH | 1.5 A | 720mA | 7688 - Immediate | $0.81 | Ver detalhes |
![]() | ![]() | PCA2V3223-100-R | FIXED IND 10UH 1.3A 150 MOHM SMD | 10 µH | 1.3 A | 450mA | 6315 - Immediate | $0.85 | Ver detalhes |
![]() | ![]() | PCA2V3223-150-R | FIXED IND 15UH 825MA 400 MOHM | 15 µH | 825 mA | 400mA | 7145 - Immediate | $0.81 | Ver detalhes |
Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | PCAXV-KIT | KIT POWER OVER COAX INDUCTORS | 0 - Immediate | $13.71 | Ver detalhes |