High-Surge SMD Metal Oxide Varistors - MOVS Series

Eaton’s metal-oxide varistor provides high-surge overvoltage protection in a variety of applications

Image of Eaton High-Surge SMD Metal Oxide Varistors – MOVS SeriesEaton's Bussmann MOVS series is a surface-mount metal-oxide varistor (MOV) that provides high-surge overvoltage protection for a variety of applications. They are ideal for low-voltage circuits up to 480 VAC line protection. Two different EIA footprints, 2825 and 4032, offer the ability to balance footprint and surge protection needs. The MOVS is offering working voltages from 11 VAC to 510 VAC with up to 1200 A of surge current withstand.

Features
  • 2825 (7264 metric) or 4032 (10182 metric) package size
  • High transient current capability
  • Plastic package meets UL 94 V0
  • Meets UL1449 4th edition
Applications
  • Power supplies
  • Home appliances
  • Industrial equipment
  • Telecommunication or telephone systems
  • VAC driven and COB LED lighting

Resources

MOVS Series 2825 Varistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VARISTOR 18V 150A 2SMD NO LEADMOVS2825V011VARISTOR 18V 150A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 22V 150A 2SMD NO LEADMOVS2825V014VARISTOR 22V 150A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 27V 150A 2SMD NO LEADMOVS2825V017VARISTOR 27V 150A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 33V 150A 2SMD NO LEADMOVS2825V020VARISTOR 33V 150A 2SMD NO LEAD0 - Immediate
3300 - Marketplace
$0.27Ver detalhes
VARISTOR 39V 150A 2SMD NO LEADMOVS2825V025VARISTOR 39V 150A 2SMD NO LEAD0 - Immediate
2200 - Marketplace
$0.47Ver detalhes
VARISTOR 47V 150A 2SMD NO LEADMOVS2825V030VARISTOR 47V 150A 2SMD NO LEAD0 - Immediate
3300 - Marketplace
$0.27Ver detalhes
VARISTOR 56V 150A 2SMD NO LEADMOVS2825V035VARISTOR 56V 150A 2SMD NO LEAD0 - Immediate
6520 - Marketplace
$0.27Ver detalhes
VARISTOR 68V 150A 2SMD NO LEADMOVS2825V040VARISTOR 68V 150A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 82V 400A 2SMD NO LEADMOVS2825V050VARISTOR 82V 400A 2SMD NO LEAD0 - Immediate
7000 - Marketplace
$0.37Ver detalhes
VARISTOR 100V 400A 2SMD NO LEADMOVS2825V060VARISTOR 100V 400A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 120V 400A 2SMD NO LEADMOVS2825V075VARISTOR 120V 400A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 150V 400A 2SMD NO LEADMOVS2825V095VARISTOR 150V 400A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARSTR 188.5V 400A 2SMD NO LEADMOVS2825V120VARSTR 188.5V 400A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 205V 400A 2SMD NO LEADMOVS2825V130VARISTOR 205V 400A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 220V 400A 2SMD NO LEADMOVS2825V140VARISTOR 220V 400A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 240V 400A 2SMD NO LEADMOVS2825V150VARISTOR 240V 400A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 283V 400A 2SMD NO LEADMOVS2825V180VARISTOR 283V 400A 2SMD NO LEAD0 - Immediate
9533 - Marketplace
$0.33Ver detalhes
VARISTOR 300V 400A 2SMD NO LEADMOVS2825V195VARISTOR 300V 400A 2SMD NO LEAD616 - Immediate$0.54Ver detalhes
VARISTOR 330V 400A 2SMD NO LEADMOVS2825V210VARISTOR 330V 400A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 360V 400A 2SMD NO LEADMOVS2825V230VARISTOR 360V 400A 2SMD NO LEAD0 - Immediate
2958 - Marketplace
$0.37Ver detalhes

MOVS Series 4032 Varistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VARISTOR 18V 250A 2SMD NO LEADMOVS4032V011VARISTOR 18V 250A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 22V 250A 2SMD NO LEADMOVS4032V014VARISTOR 22V 250A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 27V 250A 2SMD NO LEADMOVS4032V017VARISTOR 27V 250A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 33V 250A 2SMD NO LEADMOVS4032V020VARISTOR 33V 250A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 39V 250A 2SMD NO LEADMOVS4032V025VARISTOR 39V 250A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 47V 250A 2SMD NO LEADMOVS4032V030VARISTOR 47V 250A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 56V 250A 2SMD NO LEADMOVS4032V035VARISTOR 56V 250A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 68V 250A 2SMD NO LEADMOVS4032V040VARISTOR 68V 250A 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 82V 1.2KA 2SMD NO LEADMOVS4032V050VARISTOR 82V 1.2KA 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 100V 1.2KA 2SMD NO LEADMOVS4032V060VARISTOR 100V 1.2KA 2SMD NO LEAD0 - Immediate
4200 - Marketplace
$0.41Ver detalhes
VARISTOR 120V 1.2KA 2SMD NO LEADMOVS4032V075VARISTOR 120V 1.2KA 2SMD NO LEAD0 - Immediate$1.53Ver detalhes
VARISTOR 150V 1.2KA 2SMD NO LEADMOVS4032V095VARISTOR 150V 1.2KA 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARSTR 188.5V 1.2KA 2SMD NO LEADMOVS4032V120VARSTR 188.5V 1.2KA 2SMD NO LEAD2200 - Immediate$0.41Ver detalhes
VARISTOR 205V 1.2KA 2SMD NO LEADMOVS4032V130VARISTOR 205V 1.2KA 2SMD NO LEAD2202 - Immediate$0.80Ver detalhes
VARISTOR 220V 1.2KA 2SMD NO LEADMOVS4032V140VARISTOR 220V 1.2KA 2SMD NO LEAD25 - Immediate
3265 - Marketplace
$0.80Ver detalhes
VARISTOR 240V 1.2KA 2SMD NO LEADMOVS4032V150VARISTOR 240V 1.2KA 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 283V 1.2KA 2SMD NO LEADMOVS4032V180VARISTOR 283V 1.2KA 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 300V 1.2KA 2SMD NO LEADMOVS4032V195VARISTOR 300V 1.2KA 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 330V 1.2KA 2SMD NO LEADMOVS4032V210VARISTOR 330V 1.2KA 2SMD NO LEAD0 - ImmediateSee Page for PricingVer detalhes
VARISTOR 360V 1.2KA 2SMD NO LEADMOVS4032V230VARISTOR 360V 1.2KA 2SMD NO LEAD2955 - Immediate$0.80Ver detalhes
Published: 2021-04-29