High Power Shielded Drum Core Inductors - DR Series

Eaton's DR series drum core inductors are magnetically shielded for an excellent application choice for desktops and servers

Image of Eaton's High Power Shielded Drum Core Inductors – DR SeriesEaton’s DR family of high power, high efficiency, shielded drum core inductors come in several form factors and inductance values. Inductance ratings range from 0.33 µH to 1,000 µH with peak current range as high as 56 amps. Magnetically shielded to provide excellent application choice for desktops and servers, point-of-load (POL) modules, and portable and handheld devices.

Features
  • Three sizes with multiple heights:
    • DR73 and DR74 in a 7.5 mm x 7.5 mm package in 3.5 mm and 4.5 mm heights
    • DR124, DR125, and DR127 in a 12.5 mm x 12.5 mm package in 4.55 mm, 6.0 mm, and 8.0 mm heights
    • DR1030, DR1040, and DR1050 in a 10.3 mm x 10.3 mm package in 3.0 mm, 4.0 mm, and 5.0 mm heights
  • Magnetically shielded
  • Secure mounting
  • Ferrite core material
  • Operating temperature range: -40°C to +125°C (ambient plus self-temperature rise)

DR73 Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)BlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 2.08A 65.6 MOHMDR73-100-RFIXED IND 10UH 2.08A 65.6 MOHM2.08 ABlindado0 - Immediate
29238 - Marketplace
$0.56Ver detalhes
FIXED IND 100UH 730MA 527 MOHMDR73-101-RFIXED IND 100UH 730MA 527 MOHM730 mABlindado4350 - Immediate$0.53Ver detalhes
FIXED IND 1MH 260MA 4.34 OHM SMDDR73-102-RFIXED IND 1MH 260MA 4.34 OHM SMD260 mABlindado0 - Immediate
9450 - Marketplace
$0.56Ver detalhes

DR74 Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)BlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 100UH 860MA 383 MOHMDR74-101-RFIXED IND 100UH 860MA 383 MOHM860 mABlindado869 - Immediate$0.57Ver detalhes
FIXED IND 1MH 270MA 3.89 OHM SMDDR74-102-RFIXED IND 1MH 270MA 3.89 OHM SMD270 mABlindado13017 - Immediate$0.57Ver detalhes
FIXED IND 15UH 2.11A 63.7 MOHMDR74-150-RFIXED IND 15UH 2.11A 63.7 MOHM2.11 ABlindado963 - Immediate$0.58Ver detalhes

DR124 Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)BlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 4.5A 28 MOHM SMDDR124-100-RFIXED IND 10UH 4.5A 28 MOHM SMD4.5 ABlindado0 - Immediate
3000 - Marketplace
$0.92Ver detalhes
FIXED IND 100UH 1.5A 308 MOHMDR124-101-RFIXED IND 100UH 1.5A 308 MOHM1.5 ABlindado182 - Immediate$0.88Ver detalhes
FIXED IND 12UH 4.1A 38 MOHM SMDDR124-120-RFIXED IND 12UH 4.1A 38 MOHM SMD4.1 ABlindado217 - Immediate$0.88Ver detalhes

DR127 Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)BlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 6.04A 17.2 MOHMDR127-100-RFIXED IND 10UH 6.04A 17.2 MOHM6.04 ABlindado4932 - Immediate$0.88Ver detalhes
FIXED IND 100UH 1.96A 163 MOHMDR127-101-RFIXED IND 100UH 1.96A 163 MOHM1.96 ABlindado5720 - Immediate$0.82Ver detalhes
FIXED IND 1MH 610MA 1.66 OHM SMDDR127-102-RFIXED IND 1MH 610MA 1.66 OHM SMD610 mABlindado201 - Immediate$0.82Ver detalhes

DR1030 Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)BlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 2.8A 48 MOHM SMDDR1030-100-RFIXED IND 10UH 2.8A 48 MOHM SMD2.8 ABlindado14 - Immediate$0.72Ver detalhes
FIXED IND 100UH 860MA 450 MOHMDR1030-101-RFIXED IND 100UH 860MA 450 MOHM860 mABlindado1790 - Immediate$0.72Ver detalhes
FIXED IND 150UH 680MA 700 MOHMDR1030-151-RFIXED IND 150UH 680MA 700 MOHM680 mABlindado620 - Immediate$0.79Ver detalhes

DR1040 Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)BlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 3.8A 35 MOHM SMDDR1040-100-RFIXED IND 10UH 3.8A 35 MOHM SMD3.8 ABlindado3608 - Immediate$0.72Ver detalhes
FIXED IND 100UH 1.25A 304 MOHMDR1040-101-RFIXED IND 100UH 1.25A 304 MOHM1.25 ABlindado860 - Immediate$0.72Ver detalhes
FIXED IND 15UH 3.1A 50 MOHM SMDDR1040-150-RFIXED IND 15UH 3.1A 50 MOHM SMD3.1 ABlindado1528 - Immediate$0.72Ver detalhes

DR1050 Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)BlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 4.8A 22.5 MOHMDR1050-100-RFIXED IND 10UH 4.8A 22.5 MOHM4.8 ABlindado1455 - Immediate$0.74Ver detalhes
FIXED IND 100UH 1.52A 205 MOHMDR1050-101-RFIXED IND 100UH 1.52A 205 MOHM1.52 ABlindado28199 - Immediate$0.74Ver detalhes
FIXED IND 1MH 430MA 1.95 OHM SMDDR1050-102-RFIXED IND 1MH 430MA 1.95 OHM SMD430 mABlindado253 - Immediate$0.75Ver detalhes
Published: 2019-08-29