High Current Flat Wire Inductors - HFW Series

Eaton's flat wire inductors have robust ferrite core construction, self-leaded terminations, ultra-low DCR and high current capability

Image of Eaton's HFW Series High Current Flat Wire Inductors Eaton's high current flat wire inductors (HFW) are suitable for a wide range of commercial applications requiring high current, low DCR, and high efficiency/low power dissipation. They are offered in two standard SMT sizes (22 mm and 28 mm) with a wide inductance range from 4.7 µH to 33 µH and current capability ranging from 5 A to 100 A. HFW series can be found in many DC-DC converters and power line filtering circuits like IoT, 5G repeaters, and LAN/WAN applications.

Features and Benefits
  • Operating temperature from -40°C to +125°C
  • Flat wire design with low DCR (low power and heat dissipation)
  • Wide inductance range from 4.7 µH to 33 µH
  • High current capability from 5 A to 100 A
  • Magnetically shielded
Applications
  • Computing (POL/VRMs), distributed power architectures, servers and workstations, new GaN platforms
  • IoT, 5G repeaters, overall, LAN/WAN applications
  • Consumer products
  • Industrial equipment, motion controls, power supply, battery backup, remote monitoring, and LED lighting
  • Renewable energy products, solar/wind generators, inverters, charger controllers

Flat Wire High Current Inductors - HFW1V22xxH Series

ImagemNúmero de peça do fabricanteDescriçãoIndutânciaAvailable QuantityPreçoVer detalhes
FIXED IND 4.7UH 28A 2.4 MOHM SMDHFW1V2210H4R7KFIXED IND 4.7UH 28A 2.4 MOHM SMD4.7 µH60 - Immediate$4.41Ver detalhes
FIXED IND 6.8UH 26.5A 2.9 MOHMHFW1V2210H6R8KFIXED IND 6.8UH 26.5A 2.9 MOHM6.8 µH40 - Immediate$4.41Ver detalhes
FIXED IND 10UH 22A 3.9 MOHM SMDHFW1V2213H100KFIXED IND 10UH 22A 3.9 MOHM SMD10 µH53 - Immediate$4.41Ver detalhes
FIXED IND 20UH 19A 6.4 MOHM SMDHFW1V2215H200KFIXED IND 20UH 19A 6.4 MOHM SMD20 µH250 - Immediate$4.39Ver detalhes

Flat Wire High Current Inductors - HFW1V28xxH Series

ImagemNúmero de peça do fabricanteDescriçãoIndutânciaAvailable QuantityPreçoVer detalhes
FIXED IND 2.2UH 30A 2.05 MOHMHFW1V2815H2R2KFIXED IND 2.2UH 30A 2.05 MOHM2.2 µH42 - Immediate$4.16Ver detalhes
FIXED IND 3.3UH 28A 2.86 MOHMHFW1V2818H3R3KFIXED IND 3.3UH 28A 2.86 MOHM3.3 µH44 - Immediate$5.45Ver detalhes
FIXED IND 4.7UH 30A 2.05 MOHMHFW1V2815H4R7KFIXED IND 4.7UH 30A 2.05 MOHM4.7 µH31 - Immediate$4.16Ver detalhes
FIXED IND 4.7UH 28A 2.86 MOHMHFW1V2818H4R7KFIXED IND 4.7UH 28A 2.86 MOHM4.7 µH220 - Immediate$5.44Ver detalhes
FIXED IND 6.8UH 30A 2.05 MOHMHFW1V2815H6R8KFIXED IND 6.8UH 30A 2.05 MOHM6.8 µH19 - Immediate$4.16Ver detalhes
FIXED IND 6.8UH 28A 2.86 MOHMHFW1V2818H6R8KFIXED IND 6.8UH 28A 2.86 MOHM6.8 µH71 - Immediate$5.44Ver detalhes
FIXED IND 10UH 28A 2.86 MOHM SMDHFW1V2818H100KFIXED IND 10UH 28A 2.86 MOHM SMD10 µH0 - Immediate$5.44Ver detalhes
FIXED IND 15UH 30A 2.05 MOHM SMDHFW1V2815H150KFIXED IND 15UH 30A 2.05 MOHM SMD15 µH29 - Immediate$4.16Ver detalhes
FIXED IND 22UH 28A 2.86 MOHM SMDHFW1V2818H220KFIXED IND 22UH 28A 2.86 MOHM SMD22 µH176 - Immediate$5.44Ver detalhes
FIXED IND 33UH 30A 2.05 MOHM SMDHFW1V2815H330KFIXED IND 33UH 30A 2.05 MOHM SMD33 µH60 - Immediate$4.16Ver detalhes

High Current Inductors Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KIT HIGH CURRENT INDUCTORSHFW1V-KITKIT HIGH CURRENT INDUCTORS6 - Immediate$16.54Ver detalhes
Published: 2024-02-27