Glass-Encapsulated/Coated NTC Thermistor Temperature Sensors

Eaton’s thermistors feature superior long term stability and reliability for extreme temperatures

Image of Eaton Glass-Encapsulated/Coated NTC Thermistor Temperature SensorsEaton’s NTC (negative temperature coefficient) thermistors feature superior long-term stability and reliability for extreme temperatures.

Eaton’s glass-coated and encapsulated NTC thermistors feature superior long term-stability and reliability as well as fast thermal response. They are ideally suited for temperature measurement where extreme temperatures (>150°C), corrosive atmospheres, or harsh environments are present.

Resources

Features
  • Highly heat-resistant
  • Glass-sealed, high-reliability, axial lead thermistor
  • Faster thermal response
  • Non-linear change in resistance vs. temperature
Applications
  • Industrial process control
  • Commercial appliances
  • Battery, supercapacitor, and energy storage systems
  • Uninterruptible power supplies (UPS)
  • Consumer appliances
  • Medical devices
  • Heating, ventilation and air conditioning, refrigeration (HVACR)
  • Food service equipment
  • IoT

NDBG Series Glass Sealed Axial Lead NTC Thermistor

ImagemNúmero de peça do fabricanteDescriçãoTolerância da resistênciaValor de tolerância BAvailable QuantityPreçoVer detalhes
NTC 10K 3435K BETA 25/85 1%NDBG104J3435B2FNTC 10K 3435K BETA 25/85 1%±5%±1%1048 - Immediate$0.32Ver detalhes
NTC 50K 3950K BETA 25/50 1%NDBG504J3950B1FNTC 50K 3950K BETA 25/50 1%±5%±1%0 - Immediate$0.35Ver detalhes
NTC 10K 3950K BETA 25/50 1%NDBG104J3950B1FNTC 10K 3950K BETA 25/50 1%±5%±1%3224 - Immediate$0.32Ver detalhes
NTC 100K 3950K BETA 25/50 1%NDBG105J3950B1FNTC 100K 3950K BETA 25/50 1%±5%±1%1864 - Immediate$0.34Ver detalhes
NTC 10K 3380K BETA 25/50 1%NDBG104J3380B1FNTC 10K 3380K BETA 25/50 1%±5%±1%2120 - Immediate$0.32Ver detalhes
NTC 100K 3950K BETA 25/50 1%NDBG105F3950B1FNTC 100K 3950K BETA 25/50 1%±1%±1%0 - Immediate$0.44Ver detalhes
NTC 10K 3435K BETA 25/85 1%NDBG104F3435B2FNTC 10K 3435K BETA 25/85 1%±1%±1%945 - Immediate$0.42Ver detalhes
NTC 50K 3950K BETA 25/50 1%NDBG504F3950B1FNTC 50K 3950K BETA 25/50 1%±1%±1%178 - Immediate$0.40Ver detalhes
NTC 10K 3950K BETA 25/50 1%NDBG104F3950B1FNTC 10K 3950K BETA 25/50 1%±1%±1%2003 - Immediate$0.42Ver detalhes
NTC 10K 3380K BETA 25/50 1%NDBG104F3380B1FNTC 10K 3380K BETA 25/50 1%±1%±1%2100 - Immediate$0.42Ver detalhes

NRBG Series 5 mm x 1.9 mm Glass Sealed Radial Lead NTC Thermistor

ImagemNúmero de peça do fabricanteDescriçãoTolerância da resistênciaValor de tolerância BAvailable QuantityPreçoVer detalhes
NTC 100K 3950K BETA 25/50 1%NRBG105J3950B1FNTC 100K 3950K BETA 25/50 1%±5%±1%935 - Immediate$0.54Ver detalhes
NTC 50K 3950K BETA 25/50 1%NRBG504J3950B1FNTC 50K 3950K BETA 25/50 1%±5%±1%0 - Immediate$0.55Ver detalhes
NTC 10K 3950K BETA 25/50 1%NRBG104J3950B1FNTC 10K 3950K BETA 25/50 1%±5%±1%0 - Immediate$0.55Ver detalhes
NTC 10K 3435K BETA 25/85 1%NRBG104J3435B2FNTC 10K 3435K BETA 25/85 1%±5%±1%3681 - Immediate$0.51Ver detalhes
NTC 10K 3380K BETA 25/50 1%NRBG104J3380B1FNTC 10K 3380K BETA 25/50 1%±5%±1%432 - Immediate$0.51Ver detalhes
NTC 50K 3950K BETA 25/50 1%NRBG504F3950B1FNTC 50K 3950K BETA 25/50 1%±1%±1%3672 - Immediate$0.62Ver detalhes
NTC 100K 3950K BETA 25/50 1%NRBG105F3950B1FNTC 100K 3950K BETA 25/50 1%±1%±1%2618 - Immediate$0.65Ver detalhes
NTC 10K 3380K BETA 25/50 1%NRBG104F3380B1FNTC 10K 3380K BETA 25/50 1%±1%±1%1893 - Immediate$0.62Ver detalhes
NTC 10K 3435K BETA 25/85 1%NRBG104F3435B2FNTC 10K 3435K BETA 25/85 1%±1%±1%5796 - Immediate$0.64Ver detalhes
NTC 10K 3950K BETA 25/50 1%NRBG104F3950B1FNTC 10K 3950K BETA 25/50 1%±1%±1%3233 - Immediate$0.62Ver detalhes
Published: 2022-03-04