Epoxy-Coated Radial-Leaded NTC Thermistor Sensor

Eaton's epoxy coated NTC thermistors are a cost-effective temperature sensor

Image of Eaton Epoxy-Coated Radial-Leaded NTC Thermistor SensorEaton's epoxy coated NTC (negative temperature coefficient) thermistors are cost-effective temperature sensors that meet the temperature sensing needs of a broad range of electronic applications.

Eaton’s NTC thermistors are used to measure ambient temperature using temperature-sensitive resistive elements in an epoxy sealed radial sensor that provides a very fast thermal response. They are well-suited for applications like commercial, industrial, and medical devices where the harsh environment requires a sealed temperature sensor.

Resources

Features
  • Faster thermal response
  • Epoxy-sealed radial NTC thermistor
  • Non-linear change in resistance vs. temperature
Applications
  • Industrial process controls
  • Commercial appliances
  • Battery, supercapacitor, and energy storage systems
  • Uninterruptible power supplies (UPS)
  • Consumer appliances
  • Medical devices
  • Heating, ventilation and air conditioning, refrigeration (HVACR)
  • Food service equipment
  • IoT

NRBE Series 6.0 mm x 2.7 mm Epoxy-Sealed NTC Thermistor

ImagemNúmero de peça do fabricanteDescriçãoValor de tolerância BAvailable QuantityPreçoVer detalhes
NTC 10K 3380K BETA 25/50 5%NRBE104J3380B1JNTC 10K 3380K BETA 25/50 5%±5%0 - Immediate$0.13Ver detalhes
NTC 10K 3380K BETA 25/50 1%NRBE104J3380B1FNTC 10K 3380K BETA 25/50 1%±1%0 - Immediate$0.13Ver detalhes
NTC 10K 3380K BETA 25/50 5%NRBE104F3380B1JNTC 10K 3380K BETA 25/50 5%±5%0 - Immediate$0.18Ver detalhes
NTC 10K 3380K BETA 25/50 1%NRBE104F3380B1FNTC 10K 3380K BETA 25/50 1%±1%0 - Immediate$0.33Ver detalhes
NTC 10K 3380K BETA 25/50 1%NRBE10423380B1FNTC 10K 3380K BETA 25/50 1%±1%0 - Immediate$0.64Ver detalhes
NTC 10K 3380K BETA 25/50 5%NRBE10423380B1JNTC 10K 3380K BETA 25/50 5%±5%0 - Immediate$0.64Ver detalhes

NRL Series 7.0 mm x 3.0 mm Epoxy-Sealed Thermistor with Insulation Lead Wire

ImagemNúmero de peça do fabricanteDescriçãoValor de tolerância BAvailable QuantityPreçoVer detalhes
NTC 10K 3380K BETA 25/50 1%NRL3104J3380B1FNTC 10K 3380K BETA 25/50 1%±1%0 - Immediate$0.54Ver detalhes
NTC 10K 3380K BETA 25/50 1%NRL2104J3380B1FNTC 10K 3380K BETA 25/50 1%±1%1885 - Immediate$0.50Ver detalhes
NTC 10K 3380K BETA 25/50 1%NRL1104J3380B1FNTC 10K 3380K BETA 25/50 1%±1%1796 - Immediate$0.50Ver detalhes
NTC 10K 3380K BETA 25/50 1%NRL2104F3380B1FNTC 10K 3380K BETA 25/50 1%±1%1383 - Immediate$0.58Ver detalhes
NTC 10K 3380K BETA 25/50 1%NRL1104F3380B1FNTC 10K 3380K BETA 25/50 1%±1%109 - Immediate$0.58Ver detalhes
NTC 10K 3380K BETA 25/50 1%NRL3104F3380B1FNTC 10K 3380K BETA 25/50 1%±1%2351 - Immediate$0.74Ver detalhes

NRM Series 7.0 mm x 2.3 mm Epoxy-Sealed Thermistor with Enameled Wire

ImagemNúmero de peça do fabricanteDescriçãoValor de tolerância BAvailable QuantityPreçoVer detalhes
NTC 10K 3380K BETA 25/50 1%NRMR104F3380B1FNTC 10K 3380K BETA 25/50 1%±1%2762 - Immediate$0.52Ver detalhes
NTC 10K 3380K BETA 25/50 5%NRMR104F3380B1JNTC 10K 3380K BETA 25/50 5%±5%929 - Immediate$0.50Ver detalhes
NTC 10K 3380K BETA 25/50 5%NRMF104F3380B1JNTC 10K 3380K BETA 25/50 5%±5%1985 - Immediate$0.56Ver detalhes
NTC 10K 3380K BETA 25/50 1%NRMF104F3380B1FNTC 10K 3380K BETA 25/50 1%±1%264 - Immediate$0.68Ver detalhes
NTC 10K 3380K BETA 25/50 5%NRMR104J3380B1JNTC 10K 3380K BETA 25/50 5%±5%0 - Immediate$0.28Ver detalhes
NTC 10K 3380K BETA 25/50 1%NRMR104J3380B1FNTC 10K 3380K BETA 25/50 1%±1%0 - Immediate$0.28Ver detalhes
Published: 2022-03-04