Automotive Grade High-Power Shielded Drum Core Inductors – DRA/DRAP Series
Eaton's high-power shielded drum core inductors are built for high shock and vibration environments
Eaton's DRA series of inductors are ruggedly constructed for use in high shock and vibration environments normally seen in automotive or transportation applications. DRAP series further expands on the rugged construction by offering a secure four terminal mounting for severe vibration environments up to 30 g. These inductors are constructed of ferrite material which provides excellent magnetic shielding to reduce EMI noise and are built in five mechanical sizes to fit a wider range of applications like automotive body electronics, engine and powertrain systems, and chassis and safety electronics.
Eaton's selector tool is designed to accelerate the selection of components for individual automotive systems and requirements.
- AEC-Q200 qualified
- Mounting termination options: DRA = 2 Pad, DRAP = 4 Pad (severe vibration)
- Magnetically shielded to reduce EMI
- Ferrite core material
- Inductance range from 0.28 µH to 1000 µH
- Current range up to 56 A
- Rugged construction for high shock and vibration environments
DRA73 Series
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Blindagem | Resistência CC (DCR) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRA73-100-R | FIXED IND 10UH 2.11A 64 MOHM SMD | 2.11 A | Blindado | 64mOhm | 1939 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | DRA73-101-R | FIXED IND 100UH 682MA 609 MOHM | 682 mA | Blindado | 609mOhm | 1972 - Immediate | $1.49 | Ver detalhes |
![]() | ![]() | DRA73-102-R | FIXED IND 1MH 235MA 5.15 OHM SMD | 235 mA | Blindado | 5,15Ohm | 2404 - Immediate | $1.03 | Ver detalhes |
DRA74 Series
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Blindagem | Resistência CC (DCR) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRA74-100-R | FIXED IND 10UH 2.56A 43 MOHM SMD | 2.56 A | Blindado | 43mOhm | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | DRA74-101-R | FIXED IND 100UH 822MA 419 MOHM | 822 mA | Blindado | 419mOhm | 0 - Immediate | $1.26 | Ver detalhes |
![]() | ![]() | DRA74-102-R | FIXED IND 1MH 260MA 4.19 OHM SMD | 260 mA | Blindado | 4,19Ohm | 2264 - Immediate | $0.93 | Ver detalhes |
DRA124 Series
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Blindagem | Resistência CC (DCR) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRA124-100-R | FIXED IND 10UH 3.67A 31 MOHM SMD | 3.67 A | Blindado | 31mOhm | 263 - Immediate | $2.34 | Ver detalhes |
![]() | ![]() | DRA124-101-R | FIXED IND 100UH 1.199A 296 MOHM | 1.199 A | Blindado | 296mOhm | 573 - Immediate | $2.19 | Ver detalhes |
![]() | ![]() | DRA124-102-R | FIXED IND 1MH 380MA 2.94 OHM SMD | 380 mA | Blindado | 2,94Ohm | 774 - Immediate | $2.80 | Ver detalhes |
DRA125 Series
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Blindagem | Resistência CC (DCR) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRA125-100-R | FIXED IND 10UH 5.57A 17 MOHM SMD | 5.57 A | Blindado | 17mOhm | 1126 - Immediate | $1.70 | Ver detalhes |
![]() | ![]() | DRA125-101-R | FIXED IND 100UH 1.745A 178 MOHM | 1.745 A | Blindado | 178mOhm | 1063 - Immediate | $1.20 | Ver detalhes |
![]() | ![]() | DRA125-102-R | FIXED IND 1MH 552MA 1.78 OHM SMD | 552 mA | Blindado | 1,78Ohm | 611 - Immediate | $1.04 | Ver detalhes |
DRAP124 Series (4 Pad Termination)
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRAP124-100-R | FIXED IND 10UH 3.67A 38 MOHM SMD | 0 - Immediate | $2.36 | Ver detalhes |
![]() | ![]() | DRAP124-220-R | FIXED IND 22UH 2.44A 86 MOHM SMD | 0 - Immediate 750 - Marketplace | $1.31 | Ver detalhes |
![]() | ![]() | DRAP124-101-R | FIXED IND 100UH 1.2A 355 MOHM | 1464 - Immediate | $2.00 | Ver detalhes |
DRAP125 Series (4 Pad Termination)
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRAP125-101-R | FIXED IND 100UH 1.75A 214 MOHM | 990 - Immediate | $2.11 | Ver detalhes |
![]() | ![]() | DRAP125-220-R | FIXED IND 22UH 3.95A 42 MOHM SMD | 598 - Immediate | $1.73 | Ver detalhes |
![]() | ![]() | DRAP125-100-R | FIXED IND 10UH 5.57A 21 MOHM SMD | 1200 - Immediate | $2.39 | Ver detalhes |
DRAP127 Series (4 Pad Termination)
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRAP127-100-R | FIXED IND 10UH 6.02A 21 MOHM SMD | 828 - Immediate | $2.37 | Ver detalhes |
![]() | ![]() | DRAP127-680-R | FIXED IND 68UH 2.33A 138 MOHM | 667 - Immediate | $2.24 | Ver detalhes |
![]() | ![]() | DRAP127-470-R | FIXED IND 47UH 2.62A 110 MOHM | 936 - Immediate | $2.24 | Ver detalhes |