Automotive TVS Diodes SMB Size 600 W – SMBJxxH Series
Eaton's high-reliability surface mount SMB size surge suppressors are AEC-Q qualified for automotive applications
Eaton surface mount, industry-standard low-profile SMB size transient surge suppressors are rated for 600 W peak pulse power capability at 10/1000 μS waveform. They come with a fast response time that is typically less than 1.0 ps from 0 V to VBR minimum. The SMBJxxH TVS diodes are designed to be used in automotive chassis and safety systems and other electronic control systems requiring automotive-grade (AEC-Q101) qualified transient surge suppressors.
- Low-profile SMB package
- Temperate range: -55°C to +150°C
- Excellent clamping capability
- 600 W peak pulse power capability at 10/1000 μS waveform
- Typical IR less than 1 μA above 10 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- High-temperature reflow soldering: +260°C/40 s at terminal
- Plastic package meets UL 94V-0 flammability rating
- UL 497B Recognized; File No.: E198449 Guide QVGQ2
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power train controls
- xEV and battery systems
Resources
Uni-Directional and Bi-Directional - SMBJ Series
| Imagem | Número de peça do fabricante | Descrição | Tensão - Reversa de trabalho (típ.) | Tensão - Ruptura (mín.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMBJ51AH | TVS DIODE 51VWM 82.4VC DO214AA | 51V | 56,7V | 0 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | SMBJ5-0CAH | TVS DIODE 5VWM 9.2VC DO214AA | 5V | 6,4V | 2475 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | SMBJ100AH | TVS DIODE 100VWM 162VC DO214AA | 100V | 111V | 5079 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | SMBJ20CAH | TVS DIODE 20VWM 32.4VC DO214AA | 20V | 22,2V | 3000 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | SMBJ14CAH | TVS DIODE 14VWM 23.2VC DO214AA | 14V | 15,6V | 2997 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | SMBJ22AH | TVS DIODE 22VWM 35.5VC DO214AA | 22V | 24,4V | 47 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | SMBJ28AH | TVS DIODE 28VWM 45.4VC DO214AA | 28V | 31,1V | 2971 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | SMBJ36AH | TVS DIODE 36VWM 58.1VC DO214AA | 36V | 40V | 0 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | SMBJ15AH | TVS DIODE 15VWM 24.4VC DO214AA | 15V | 16,7V | 2775 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | SMBJ18AH | TVS DIODE 18VWM 29.2VC DO214AA | 18V | 20V | 2509 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | SMBJ43AH | TVS DIODE 43VWM 69.4VC DO214AA | 43V | 47,8V | 5170 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | SMBJ43CAH | TVS DIODE 43VWM 69.4VC DO214AA | 43V | 47,8V | 2935 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | SMBJ75CAH | TVS DIODE 75VWM 121VC DO214AA | 75V | 83,3V | 3000 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | SMBJ150CAH | TVS DIODE 150VWM 243VC DO214AA | 150V | 167V | 2654 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | SMBJ58AH | TVS DIODE 58VWM 93.6VC DO214AA | 58V | 64,4V | 12791 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | SMBJ13CAH | TVS DIODE 13VWM 21.5VC DO214AA | 13V | 14,4V | 2998 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | SMBJ26CAH | TVS DIODE 26VWM 42.1VC DO214AA | 26V | 28,9V | 2720 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | SMBJ18CAH | TVS DIODE 18VWM 29.2VC DO214AA | 18V | 20V | 2380 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | SMBJ30AH | TVS DIODE 30VWM 48.4VC DO214AA | 30V | 33,3V | 2380 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | SMBJ12AH | TVS DIODE 12VWM 19.9VC DO214AA | 12V | 13,3V | 2347 - Immediate | $0.48 | Ver detalhes |