Automotive High-Power 6,000 W and 12,000 W Axial Leaded TVS Diodes
Eaton Electronics' TVS diodes provide the protection required for high power applications needing superior clamping capability
Eaton Electronics' transient voltage suppressor (TVS) diodes provide the protection required for high power applications with excellent clamping capabilities. They offer low incremental surge resistance that makes them undetectable to the circuit until surge protection is needed, fast response time which is typically less than 1.0 ps from 0 V up to VBR minimum. These diodes are offered in unidirectional or bidirectional protection for any application needing superior clamping capability.
TVS Diode Selection and Size Guide
How TVS ESD Suppression Devices Benefit Applications
Automotive TVS Diode Product Portfolio
- Automotive-grade (AEC-Q101 qualified)
- Low incremental surge resistance
- Excellent clamping capability
- 6,000 W (6KPExxH) and 12,000 W (12KPExxH) peak pulse power capability at 10/1000 μs waveform
- Typical IR less than 5 μA
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94V-0 flammability rating
- UL 497B Recognized. File No.: E198449 Guide QVGQ2
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power train controls
- xEV and battery systems
Uni-Directional and Bi-Directional - Automotive - 6KP / 12KP Series
| Imagem | Número de peça do fabricante | Descrição | Tensão - Reversa de trabalho (típ.) | Potência - Pico do pulso | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 6KP15CAH | TVS DIODE 15VWM 24.4VC | 15V | 6600W (6,6kW) | 0 - Immediate | $0.84 | Ver detalhes |
![]() | ![]() | 6KP15AH | TVS DIODE 15VWM 24.4VC | 15V | 6600W (6,6kW) | 2 - Immediate | $2.78 | Ver detalhes |
![]() | ![]() | 6KP16AH | TVS DIODE 16VWM 26VC | 16V | 6600W (6,6kW) | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 6KP16CAH | TVS DIODE 16VWM 26VC | 16V | 6600W (6,6kW) | 0 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | 6KP18AH | TVS DIODE 18VWM 29.2VC | 18V | 6600W (6,6kW) | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 6KP18CAH | TVS DIODE 18VWM 29.2VC | 18V | 6600W (6,6kW) | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 6KP20CAH | TVS DIODE 20VWM 32.4VC | 20V | 6600W (6,6kW) | 192 - Immediate | $2.26 | Ver detalhes |
![]() | ![]() | 6KP20AH | TVS DIODE 20VWM 32.4VC | 20V | 6600W (6,6kW) | 0 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | 12KP20CAH | TVS DIODE 20VWM 34.3VC P600 | 20V | 12000W (12kW) | 0 - Immediate | $1.72 | Ver detalhes |
![]() | ![]() | 12KP20AH | TVS DIODE 20VWM 34.3VC P600 | 20V | 12000W (12kW) | 0 - Immediate | $1.89 | Ver detalhes |
![]() | ![]() | 6KP22AH | TVS DIODE 22VWM 35.5VC | 22V | 6600W (6,6kW) | 0 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | 6KP22CAH | TVS DIODE 22VWM 35.5VC | 22V | 6600W (6,6kW) | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 12KP22CAH | TVS DIODE 22VWM 37.1VC P600 | 22V | 12000W (12kW) | 0 - Immediate | $1.89 | Ver detalhes |
![]() | ![]() | 12KP22AH | TVS DIODE 22VWM 37.1VC P600 | 22V | 12000W (12kW) | 0 - Immediate | $1.89 | Ver detalhes |
![]() | ![]() | 6KP24CAH | TVS DIODE 24VWM 38.9VC | 24V | 6600W (6,6kW) | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 6KP24AH | TVS DIODE 24VWM 38.9VC | 24V | 6600W (6,6kW) | 0 - Immediate | $0.92 | Ver detalhes |
![]() | ![]() | 12KP24AH | TVS DIODE 24VWM 40.7VC P600 | 24V | 12000W (12kW) | 0 - Immediate | $1.89 | Ver detalhes |
![]() | ![]() | 12KP24CAH | TVS DIODE 24VWM 40.7VC P600 | 24V | 12000W (12kW) | 0 - Immediate | $1.54 | Ver detalhes |
![]() | ![]() | 6KP26CAH | TVS DIODE 26VWM 42.1VC | 26V | 6600W (6,6kW) | 0 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | 6KP26AH | TVS DIODE 26VWM 42.1VC | 26V | 6600W (6,6kW) | 0 - Immediate | $0.99 | Ver detalhes |