ESD Trigger Spray Bottles

Menda/EasyBraid's LDPE durAstatic® trigger spray bottles with long-lasting dissipative properties

Image of MENDA's ESD Trigger Spray BottlesMenda/EasyBraid's ESD safe trigger spray bottles provide controlled delivery of solvents, cleaners, oils, water, and other compatible liquids at the ESD workstation. These low-density polyethylene (LDPE) trigger spray bottles are embedded with long-lasting dissipative properties. The bottles are available in either blue or yellow, with sizes of either 8 or 16 ounces. MENDA also offers non-printed options as well as custom printing capabilities.

Features
  • LDPE durAstatic trigger spray bottles
  • Safe to use around static sensitive components with long-lasting dissipative properties: Rtt: 1 x 104 to <1 x 1011 ohms tested per ANSI/ESD STM11.12
  • Trigger spray nozzle settings – spray, stream, and off
    • Trigger spray head is insulative
  • No migratory additives - reduces the chance for contamination from the bottle
  • Embossed with ESD protective symbol
  • Available in yellow or blue, sizes 8 oz or 16 oz bottles
  • Made in the United States of America

Applications

  • Used to provide controlled delivery of solvents, cleaners, water, oils, or other compatible liquids at the ESD workstation

ESD Trigger Spray Bottles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BLUE TRIGGER SPRAYER BOTTLE, 1635799BLUE TRIGGER SPRAYER BOTTLE, 1626 - Immediate$14.60Ver detalhes
YELLOW TRIGGER SPRAYER BOTTLE, 135798YELLOW TRIGGER SPRAYER BOTTLE, 13 - Immediate$14.60Ver detalhes
BLUE TRIGGER SPRAYER BOTTLE, 8 O35797BLUE TRIGGER SPRAYER BOTTLE, 8 O52 - Immediate$12.65Ver detalhes
YELLOW TRIGGER SPRAYER BOTTLE, 835796YELLOW TRIGGER SPRAYER BOTTLE, 81 - Immediate$12.65Ver detalhes
Published: 2021-03-16