Series 46 Push-Pull E-Stop

EAO push-pull E-stop is designed to enhance operator safety and protect equipment

Image of EAO Series 46 Push-Pull E-StopThe EAO 22 mm push/pull/twist illuminated E-stop is designed to provide highly reliable emergency stop functionality across a wide range of industrial and heavy‑duty applications. Created to enhance operator safety and protect equipment, this multi‑action E-stop offers intuitive operation, improved visibility, and durable mechanical performance. Engineered to reduce the risk of injury, the illuminated push‑twist/pull‑release mechanism gives operators a clear and immediate method for bringing machinery to a safe stop. Its design supports fast, controlled shutdowns during hazardous or unexpected situations, helping prevent equipment damage and improving overall safety response. This E-stop incorporates a robust and dependable mechanical action to ensure consistent performance in demanding operating environments. Integrated illumination increases operator awareness and accessibility, especially in low light or emergency conditions.

Features
  • Illuminated push/twist/pull release stop switch designed to minimize risk of injury
  • Safeguards equipment by safely stopping machinery
  • Foolproof, reliable mechanical action
  • Industry standard 22 mm mounting
  • LED illumination improves visibility in emergency conditions
  • E-stop designed in accordance with EN ISO 13850 and EN 60947-5-5
  • Forced opening contacts for heightened safety integrity
  • Optional protective shroud and labels for enhanced usability and customization
  • Optional enclosure-mounted version for broader installation options
  • Push, pull, or twist release functionality supports diverse user preferences and machine requirements
Applications
  • Machinery and industrial equipment
  • Factory and process automation
  • Panel building
  • Lifting and moving
  • HVAC

Series 46 Push-Pull E-Stops

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
ACTUATOR,  22.3 MM,  50 MM, MUSH
46-2530.1P20.000ACTUATOR, 22.3 MM, 50 MM, MUSH3 - Immediate$17.21Ver detalhes
Novos produtos
ACTUATOR,  22.3 MM,  90 MM, MUSH
46-2530.1Q20.000ACTUATOR, 22.3 MM, 90 MM, MUSH0 - Immediate$18.56Ver detalhes
Novos produtos
ACTUATOR,  22.3 MM,  40 MM, MUSH
46-2C0P.1920.000ACTUATOR, 22.3 MM, 40 MM, MUSH0 - Immediate$60.38Ver detalhes
Published: 2026-04-01