Emergency Stop Switches

EAO's fail-safe stop solutions meet necessary international approvals ensuring safety and security for all applications

Image of EAO's Emergency Stop and Stop SwitchesEAO offers ISO 13850 compliant emergency stop switches to cover a variety of application requirements.

E-stops ensure the safety of operators and machinery by providing a consistent, predictable, and controlled response. Critical to human-machine interface (HMI) devices, E-stops differ from simple stop switches that merely turn equipment off. EAO E-stops offer foolproof equipment shutdown accomplished through advanced switch design.

EAO's innovative fail-safe contacts and mono-block construction for E-stops further enhance end-user safety. These innovative design features provide assurance that when contact block separation occurs from the E-stop actuator, the application renders ineffective. If there is any defect or improper installation of the switch actuator to the new fail-safe contact block, the switching contact opens, cuts power, and stops the machinery as it would in an emergency shutdown routine.

Features
  • 16 mm and 22.5 mm diameter industry standard mounting
  • IP65, IP67, IP69K sealing options
  • E-stops comply with EN ISO 13850, EN 60947-5-1, EN 60947-5-5, and EN IEC 60204
  • Twist-to-release, pull-to-reset, or key release action
  • Voltage range up to 10 A / 500 VAC (gold-plated contacts available for low voltages and currents)
  • Optional LED illumination
  • Single piece, mono-block construction on E-stops ensure reliable operation
  • Fail-safe design results in ineffective function when contact separation occurs from the E-stop actuator
  • Low back-of-panel depth variants for space-limited applications
  • Globally recognized complete, single part numbers available
  • Industry approved protective shrouds, collars, and legend plates offered
Applications
  • Machinery and industrial automation
  • Food and beverage
  • Packaging systems
  • Process automation
  • Lifting and moving
  • Specialty vehicles

Pushbutton Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH ESTOP TWIST RESET 5A 250V84-5040.0020SWITCH ESTOP TWIST RESET 5A 250V0 - ImmediateSee Page for PricingVer detalhes
SWITCH ESTOP TWIST RESET 5A 250V84-5020.0040SWITCH ESTOP TWIST RESET 5A 250V0 - ImmediateSee Page for PricingVer detalhes
SWITCH STOP LIGHT GRAY 1NC NON84-6820.0040ASWITCH STOP LIGHT GRAY 1NC NON13 - Immediate$60.60Ver detalhes
SWITCH ESTOP TWIST RESET 5A 250V84-5040.0040SWITCH ESTOP TWIST RESET 5A 250V0 - ImmediateSee Page for PricingVer detalhes
SWITCH ESTOP TWIST RESET 5A 250V84-5041.2B40SWITCH ESTOP TWIST RESET 5A 250V0 - ImmediateSee Page for PricingVer detalhes

Configurable Switch Components - Body

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONFIG SW BODY E-STOP NON-ILLUM704.064.2ACONFIG SW BODY E-STOP NON-ILLUM18 - Immediate$44.31Ver detalhes
CONFIG SW BODY E-STOP NON-ILLUM61-3440.4/1CONFIG SW BODY E-STOP NON-ILLUM703 - Immediate$63.38Ver detalhes
CONFIG SW BODY E-STOP NON-ILLUM704.074.2CONFIG SW BODY E-STOP NON-ILLUM153 - Immediate$33.12Ver detalhes
CONFIG SW BODY E-STOP NON-ILLUM704.074.3CONFIG SW BODY E-STOP NON-ILLUM1 - Immediate$36.99Ver detalhes
CONFIG SW BODY E-STOP NON-ILLUM704.075.2CONFIG SW BODY E-STOP NON-ILLUM49 - Immediate$36.37Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PROTECTIVE SHROUD METAL FOR SHOR84-909PROTECTIVE SHROUD METAL FOR SHOR14 - Immediate$51.17Ver detalhes
PROTECTIVE SHROUD PLASTIC FOR SH84-902BPROTECTIVE SHROUD PLASTIC FOR SH375 - Immediate$7.38Ver detalhes
EMERGENCY-STOP LEGEND SELF-ADHES45-50J.140SEMERGENCY-STOP LEGEND SELF-ADHES12 - Immediate$8.64Ver detalhes
EMERGENCY-STOP LEGEND SELF-ADHES45-561.1400EMERGENCY-STOP LEGEND SELF-ADHES46 - Immediate$9.11Ver detalhes
Published: 2018-09-04