ULV Series Anti-Vandal Switches

E-Switch’s anti-vandal switches provide time-saving termination options

Image of E-Switch ULV4, ULV7, and ULV8 Anti-Vandal Series SwitchesE-Switch's ULV series anti-vandal switch line provides several termination options: solder lug, direct wired, wired molded boot, and detachable wired socket to meet the manufacturing process of finished goods.

The ULV4, ULV7, and ULV8 solder lug option can be wired in-house and the direct wire option provides 300 mm color-coded wire leads. The low-pressure molded boot with 500 mm long wire leads attached provides extra protection to wire cables and solder joints along with a shrink tube to offer additional protection to wire leads protruding from the base of the boot and the detachable socket provides a quick-connect option between the switch and power source. The detachable socket comes prewired with 500 mm long leads.

The wire leads are compatible with a variety of standard connectors. The termination options provide convenience, eliminate in-house labor or second sourcing to add wire leads before installation, and reduce lead-time and overall cost.

Panel cutout sizes for the ULV series include 19 mm, 22 mm, and 25 mm. All sizes are UL certified and rated IP67 for dust and moisture protection.

Features
  • 19 mm, 22 mm, and 25 mm diameter panel cutouts
  • Dot or ring or power illumination options available
  • Multiple switch functions available
  • Multiple illumination voltage options
  • IP67 rated
  • SPDT or DPDT
  • UL Certified
  • Custom graphics available (ULV4 and ULV7)
  • Soldered wire leads (300 mm long) optional

ULV4 Anti-Vandal Series Switches

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Tipo de iluminação, corAvailable QuantityPreçoVer detalhes
SWITCH PB SPDT 3A 250VULV4FWBSS531SWITCH PB SPDT 3A 250V3A (CA)LED, verde293 - Immediate$20.76Ver detalhes
SWITCH PB SPDT 3A 250VULV4FWBSS544SWITCH PB SPDT 3A 250V3A (CA)LED, azul0 - Immediate$21.61Ver detalhes
SWITCH PB DPDT 3A 250VULV4FWGSS341SWITCH PB DPDT 3A 250V3A (CA)LED, azul46 - Immediate$25.09Ver detalhes
SWITCH PB SPDT 3A 250VULV4FW3SS331SWITCH PB SPDT 3A 250V3A (CA)LED, verde0 - Immediate$21.53Ver detalhes
SWITCH PB SPDT 3A 250VULV4FWB11544SWITCH PB SPDT 3A 250V3A (CA)LED, azul0 - Immediate$22.40Ver detalhes

ULV7 Anti-Vandal Series Switches

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Tipo de iluminação, corAvailable QuantityPreçoVer detalhes
SWITCH PB DPDT 3A 250VULV7FWHSS341SWITCH PB DPDT 3A 250V3A (CA)LED, azul296 - Immediate$25.66Ver detalhes
SWITCH PB DPDT 3A 250VULV7FWGSS341SWITCH PB DPDT 3A 250V3A (CA)LED, azul21 - Immediate$25.66Ver detalhes
SWITCH PB DPDT 3A 250VULV7FWG11311SWITCH PB DPDT 3A 250V3A (CA)LED, vermelho45 - Immediate$24.76Ver detalhes
SWITCH PB DPDT 3A 250VULV7FWG11341SWITCH PB DPDT 3A 250V3A (CA)LED, azul15 - Immediate$25.66Ver detalhes
SWITCH PB SPDT 3A 250VULV7FWBSS331SWITCH PB SPDT 3A 250V3A (CA)LED, verde94 - Immediate$23.55Ver detalhes

ULV8 Anti-Vandal Series Switches

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Tipo de iluminação, corAvailable QuantityPreçoVer detalhes
SWITCH PB DPDT 3A 250VULV8FW3SS311SWITCH PB DPDT 3A 250V3A (CA)LED, vermelho43 - Immediate$23.06Ver detalhes
SWITCH PB DPDT 3A 250VULV8FWGSS341SWITCH PB DPDT 3A 250V3A (CA)LED, azul160 - Immediate$25.93Ver detalhes
SWITCH PB SPDT 3A 250VULV8FWBSS344SWITCH PB SPDT 3A 250V3A (CA)LED, azul88 - Immediate$26.14Ver detalhes
SWITCH PB SPDT 3A 250VULV8FWBSS331SWITCH PB SPDT 3A 250V3A (CA)LED, verde132 - Immediate$23.06Ver detalhes
SWITCH PB DPDT 3A 250VULV8FWHSS341SWITCH PB DPDT 3A 250V3A (CA)LED, azul156 - Immediate$25.67Ver detalhes

Detachable Sockets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH PB SPDT 3A 125VULV4FP3SS331SWITCH PB SPDT 3A 125V2 - Immediate$22.00Ver detalhes
SWITCH PB SPDT 3A 125VULV4FPBSS544SWITCH PB SPDT 3A 125V95 - Immediate$22.82Ver detalhes
SWITCH PB SPDT 3A 125VULV7FPBSS331SWITCH PB SPDT 3A 125V4 - Immediate$23.88Ver detalhes
SWITCH PB SPDT 3A 125VULV8FP3SS311SWITCH PB SPDT 3A 125V17 - Immediate$24.28Ver detalhes
SWITCH PB DPDT 3A 125VULV4FPGSS341SWITCH PB DPDT 3A 125V90 - Immediate$24.53Ver detalhes
SWITCH PB DPDT 3A 125VULV7FPG11311SWITCH PB DPDT 3A 125V6 - Immediate$26.36Ver detalhes
SWITCH PUSHBUTTON DPDT 3A 125VULV7FPGSS341SWITCH PUSHBUTTON DPDT 3A 125V176 - Immediate$27.27Ver detalhes
SWITCH PB SPDT 3A 125VULV8FPBSS344SWITCH PB SPDT 3A 125V588 - Immediate$27.35Ver detalhes
SWITCH PB DPDT 3A 125VULV8FPGSS341SWITCH PB DPDT 3A 125V0 - Immediate$20.27Ver detalhes

Molded Boot

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH PB SPDT 3A 125VULV4FMBSS544SWITCH PB SPDT 3A 125V369 - Immediate$22.52Ver detalhes
SWITCH PB SPDT 3A 125VULV7FMBSS331SWITCH PB SPDT 3A 125V98 - Immediate$23.57Ver detalhes
SWITCH PB SPDT 3A 125VULV8FMBSS311SWITCH PB SPDT 3A 125V83 - Immediate$26.33Ver detalhes
SWITCH PB DPDT 3A 125VULV4FMGSS341SWITCH PB DPDT 3A 125V5 - Immediate$24.49Ver detalhes
SWITCH PB SPDT 3A 125VULV8FMBSS344SWITCH PB SPDT 3A 125V0 - Immediate$27.05Ver detalhes
SWITCH PB DPDT 3A 125VULV7FMG11341SWITCH PB DPDT 3A 125V14 - Immediate$27.22Ver detalhes
Updated: 2020-07-16
Published: 2019-05-03