TL6340 Series Tact Switch

E-Switch’s TL6340 switch has an IP67 rating for moisture and dust protection making it ideal for a variety of applications

Image of E-Switch's TL6340 Series Tact SwitchE-Switch’s TL6340 series right angle surface-mount tact switch has a compact size of 2.90 mm (W) x 3.85 mm (L) x 2.00 mm (H) that is ideal for product designs with limited PCB space. Features of the TL6340 include SPST contact arrangement, 12 VDC, 20 mA contact rating, up to 200,000 cycle life expectancy, operating and storage temperature of -40°C to +85°C, 0.2 mm travel, and actuation force of 160 gf. With an IP67 rating for moisture and dust protection, the TL6340 lends itself to a variety of applications, such as wearable electronics, handheld devices, consumer electronics, instrumentation, and telecommunication equipment.

Features
  • SPST contact arrangement
  • Dimensions (W x L x H): 2.90 mm x 3.85 mm x 2.00 mm
  • Up to 200,000 cycle life expectancy
  • IP67 moisture and dust protection
  • Right angle surface-mount design
Applications
  • Wearable electronics
  • Computer peripherals
  • Consumer electronics
  • Instrumentation
  • Telecommunications
  • Handheld devices

TL6340 Series Tact Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.02A 12VTL6340AF160QSWITCH TACTILE SPST-NO 0.02A 12V38332 - Immediate$0.45Ver detalhes
Published: 2020-04-13