TL6330 Series Tact Switch

E-Switch's TL6330 series tact switch designed for a variety of applications

Image of E-Switch's TL6330 Series Tact SwitchE-Switch's TL6330 series tact switch offers a surface mount PC board design with a small package size of 2.80 mm x 4.60 mm x 1.90 mm, and a long electrical life of 200,000 cycles. It is a single pole single throw (SPST) switch with 200 gram force and an IP67 rating. The contact rating is 1 VA, 32 VDC, and the travel is 0.25 mm.

Applications for the TL6330 series switch include handheld devices, wearable electronics, IoT, smart home, telecommunication, and testing equipment as the most common uses.

Features
  • Contact rating: 1 VA @ 32 VDC
  • Electrical life: 200,000 gf
  • Contact resistance: 100 mΩ max.
  • Insulation resistance: 1 GΩ min. @ 500 VDC
  • Dielectric strength: 250 VAC for 1 minute
  • Operating temperature: -40°C to +85°C 
  • Storage temperature: -40°C to +85°C
  • Travel: 0.25 mm
  • Contact arrangement: SPST
  • Actuation force: 200 gf
  • Dust/moisture protection: IP67

TL6330 Tact Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.05A 32VTL6330AF200QSWITCH TACTILE SPST-NO 0.05A 32V28750 - Immediate$0.93Ver detalhes
Published: 2018-01-10