TL4110 Series Tact Switch

E-Switch's TL4110 series tact switch features contact rating of 20 mA @ 15 VDC

Image of E-Switch's TL4110 Series Tact SwitchE-Switch's TL4110 series is a surface-mount switch with an extremely small surface profile of 2.0 mm x 2.8 mm and 300,000 cycles. The switch mounts along the edge of the PCB for right angle actuation. This 20 mA, 15 VDC rated tact switch provides single pole single throw (SPST) momentary function with actuator force of 160 grams.

Specifications
  • Contact rating: 20 mA @ 15 VDC
  • Electrical life: 300,000 gf
  • Contact resistance: 500 mΩ (max.)
  • Insulation resistance: 50 MΩ (min.) @ 100 VDC
  • Dielectric strength: 250 VAC for 1 minute
  • Operating temperature: -40°C to +85°C
  • Storage temperature: -40°C to +85°C
  • Travel: 0.13 mm
  • Contact arrangement: SPST
  • Actuation force: 160 gf
Applications
  • Wearable electronics
  • Internet of Things
  • Handheld devices
  • Medical/dental
  • Smart home
  • Telecommunication

TL4110 Series Tact Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.02A 15VTL4110AF160QSWITCH TACTILE SPST-NO 0.02A 15V38925 - Immediate$0.72Ver detalhes
Published: 2018-02-06