TL3315 Series Ultra-Low-Profile Tactile Switch

E-Switch's ultra-low-profile tactile switch measures just 0.55 mm in height with three operating force options

Image of E-Switch's TL3315 Series Ultra-Low-Profile Tactile SwitchE-Switch's TL3315 series tactile switch features a 0.55 mm profile and is surface mountable, making it great for applications that have a tight fit. The TL3315 tactile switches are available with three operating force options: 100 gf, 160 gf, or 250 gf. The TL3315 series tactile switches measure 4.5 mm x 4.5 mm and operate at -20°C to +70°C. They can be stored at -25°C to +80°C.

The three different operating forces result in different life expectancies. The 100 gf version of this tactile switch comes with the longest life expectancy of 1,000,000 cycles. The 160 gf option gives this tactile switch a life expectancy of 500,000 cycles, and the 250 gf version results in a 200,000-cycle life expectancy.

The contact rating of this switch is 50 mA at 15 VDC. There is a contact resistance of 200 mΩ (initial max), insulation resistance of 50 MΩ (minimum at 100 VDC), and a dielectric strength of 250 VAC.

Features
  • 4.5 mm x 4.5 mm tactile switch
  • Ultra-low profile with 0.55 mm height
  • 100 ±30 gf, 160 ± 50 gf, and 250 ±50 gf options
  • Surface-mount design
  • 0.20 mm travel
Applications
  • Consumer electronics
  • Audio/visual devices
  • Medical devices
  • Testing/instrumentation
  • Telecommunications
  • Computers/peripherals
  • Industrial
  • Security

TL3315 Series Ultra-Low-Profile Tactile Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.05A 15VTL3315NF100QSWITCH TACTILE SPST-NO 0.05A 15V162965 - Immediate$0.15Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 15VTL3315NF160QSWITCH TACTILE SPST-NO 0.05A 15V38303 - Immediate$0.15Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 15VTL3315NF250QSWITCH TACTILE SPST-NO 0.05A 15V143454 - Immediate$0.15Ver detalhes
Published: 2023-11-16