TL3145 Series Tact Switch
E-Switch's tact switch offers multiple force options and is IP67 rated
E-Switch's TL3145 tact series is a 6.5 mm square-footprint switch that features a soft rubber actuator. The actuator is available in two heights: 3.50 mm and 5.20 mm. Additional features include SPST Off-On contact arrangement: 12 VDC, 50 mA contact rating, and a dielectric strength of 250 VAC. Electrical life is up to 3,000,000 cycles and the operating temperature ranges from -40°C to +85°C. Rated IP67 for moisture and dust protection, the TL3145 provides 0.15 mm travel and multiple force options indicated by actuator color:
- White: 180gf ±50gf (3,000,000 cycles)
- Red: 260gf ±50gf (500,000 cycles)
- Orange: 350gf ±80gf (500,000 cycles)
The TL3145 is a surface-mount component with J leads and is packaged in tape-and-reel form.
- Wearable/hand held devices
- Audio/visual equipment
- Computer peripherals
- Computer electronics
- Medical equipment
- Telecommunications devices
- Test and instrumentation equipment
TL3145 Series Tact Switch
| Imagem | Número de peça do fabricante | Orientação do atuador | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TL3145AF180QJ | Top atuado | - | 1738 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | TL3145BF180QJ | Top atuado | - | 18749 - Immediate | $0.36 | Ver detalhes |
![]() | ![]() | TL3145AF260QJ | Top atuado | - | 4025 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | TL3145BF260QJ | Top atuado | - | 2121 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | TL3145AF350QJ | Top atuado | - | 102 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | TL3145BF350QJ | Top atuado | - | 6100 - Immediate | $0.42 | Ver detalhes |