ST4 Series Toggle Switch

E-Switch’s toggle switch is rated IP68 for dust and moisture

Image of E-Switch ST4 Series Toggle SwitchE-Switch introduces the ST4 series to its industrial toggle product line. The robust toggle is rated IP68 for dust and moisture and offers a single pole or double pole circuit function with two or three positions. Select from ten different function options, three electrical rating options, and a 17 mm metal or 22 mm plastic bat actuator. The ST4 series offers four-terminal options: 3/16" quick connect, 1/4" quick connect, solder lug, and screw terminal.

Applications
  • Floor care
  • Commercial appliances
  • Industrial controls
  • Medical/dental equipment
  • HVAC equipment
  • Kiosks for vending/ticket dispensers
  • Dashboard for off-road/auto/boat vehicles

ST4 Series Toggle Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TOGGLE SPDT 16A 125VST4SP8AT2C2SWITCH TOGGLE SPDT 16A 125V500 - Immediate$18.14Ver detalhes
SWITCH TOGGLE DPST-NO 16A 125VST4DP5AT1S2SWITCH TOGGLE DPST-NO 16A 125V0 - Immediate$17.10Ver detalhes
Published: 2021-12-28