RT3301 Series Reverse Tactile Switch

E-Switch’s RT3301 switch provides an impressive life expectancy of 100,000 cycles and operating force of 260 gf

Image of E-Switch's RT3301 Reverse Tactile SwitchE-Switch’s RT3301 surface mount reverse tactile switch with a firm tactile response is ideal for designs that require the actuator to be accessible through the PCB but do not have sufficient space on the top surface of the PCB. The RT3301 series provides a low profile of 1.45 mm from the mounting surface, measuring 5.30 mm total switch height with dimensions 6.00 mm (L) x 6.00 mm (W). The electrical rating is 50 mA at 12 VDC with SPST, off-(on) function.

The RT3301 provides an impressive life expectancy of 100,000 cycles, operating force of 260 gf, travel of 0.25 mm, silver contacts, and an operating temperature of -40°C to +85°C. The RT3301 series provides gullwing (SMT) termination and tape and reel packaging with 1,000 pieces per reel for automated assembly. The RT3301 series reverse tactile switch allows reverse surface mount for applications such as audio visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.

Features
  • Firm tactile response
  • Electrical rating: 50 mA at 12 VDC with SPST, off-(on) function
  • Life expectancy: 100,000 cycles
  • Operating force: 260 gf
  • Low profile: 1.45 mm
  • Dimensions : 6.00 mm (L) x 6.00 mm (W)
  • Total switch height: 5.30 mm
  • Operating temperature: -40°C to +85°C
Applications
  • Audio visual
  • Computer peripherals
  • Consumer electronics
  • Medical equipment
  • Telecommunications
  • Testing and instrumentation

RT3301 Series Reverse Tactile Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VRT3301AF260QSWITCH TACTILE SPST-NO 0.05A 12V1 - Immediate$0.35Ver detalhes
Published: 2023-04-27