RP8300 Series Pushbutton Switch

E-Switch's RP8300 series pushbutton switch has a momentary function option

Image of E-Switch's RP8300 Series Pushbutton Switch E-Switch's RP8300 series is a round pushbutton switch that is encased in a metal die-cast housing with an LED illumination option. This pushbutton switch series is for those seeking rounder edges, industrial strength and durability without sacrificing style. Multiple color options are available.

The RP8300 series pushbutton switch features a threaded panel mount and is sealed to IP65 standards. It also has a long life expectancy of 500,000 cycles.

The RP8300 series switch is a suitable product for the audio/visual, electrical house wares, floor care appliances, medical devices, and white goods markets.

Specifications
  • Life expectancy: 500,000 cycles full load
  • Contact rating: 100 mA, 50 VDC; 125 mA, 125 VAC
  • Contact resistance (initial max): 50 mΩ
  • Contact bounce: 10 ms max
  • Insulation resistance: 1,000 MΩ min at 500 VDC
  • Dielectric strength (1 min.): 1,500 VAC
  • Operating force: 350 gf +/- 150 gf
  • Total travel: 1.5 mm +/- 0.25 mm
  • Operating temperature: -30°C to +85°C
  • Panel cutout: 13.66 mm diameter
  • Function: SPST, off-(on) momentary

RP8300 Series Pushbutton Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
SWITCH PB SPST-NO 200MA 250VRP8300B2M1CEBLKBLKNILSWITCH PB SPST-NO 200MA 250V2525 - Immediate$7.03Ver detalhes
SWITCH PB SPST-NO 200MA 250VRP8300B2M1CEBLKBLUNILSWITCH PB SPST-NO 200MA 250V1235 - Immediate$7.03Ver detalhes
SWITCH PB SPST-NO 200MA 250VRP8300B2M1CEBLKREDNILSWITCH PB SPST-NO 200MA 250V629 - Immediate$7.03Ver detalhes
SWITCH PB SPST-NO 200MA 250VRP8300B2M1CEBLKBLKREDSWITCH PB SPST-NO 200MA 250V267 - Immediate$7.77Ver detalhes
SWITCH PB SPST-NO 200MA 250VRP8300B2M1CEBLKBLKGRNSWITCH PB SPST-NO 200MA 250V155 - Immediate$7.77Ver detalhes
SWITCH PB SPST-NO 200MA 250VRP8300B2M1CENICBLKNILSWITCH PB SPST-NO 200MA 250V332 - Immediate$7.77Ver detalhes
SWITCH PB SPST-NO 200MA 250VRP8300B2M1CECHRBLKNILSWITCH PB SPST-NO 200MA 250V1702 - Immediate$8.26Ver detalhes
SWITCH PB SPST-NO 200MA 250VRP8301B2M1CEBLKREDNILSWITCH PB SPST-NO 200MA 250V109 - Immediate$6.63Ver detalhes
SWITCH PB SPST-NO 200MA 250VRP8300B2M1CEBLKBLKBLUSWITCH PB SPST-NO 200MA 250V239 - Immediate$8.16Ver detalhes
SWITCH PB SPST-NO 200MA 250VRP8301B2M1CECHRBLKNILSWITCH PB SPST-NO 200MA 250V0 - Immediate$8.04Ver detalhes
SwitchesRP8300B2M1CEBLKGRNNILSwitches0 - Immediate$4.31Ver detalhes
SwitchesRP8300B2M1CEBLKGRNGRNSwitches0 - Immediate$4.36Ver detalhes
SWITCH PB SPST-NO 0.2A 250VRP8300B2M1CEBLKYELNILSWITCH PB SPST-NO 0.2A 250V0 - Immediate$4.73Ver detalhes
SwitchesRP8300B2M1CECHRWHTNILSwitches0 - Immediate$5.06Ver detalhes
SWITCH PB SPST-NO 0.2A 250VRP8300B2M1CEBLKREDREDSWITCH PB SPST-NO 0.2A 250V0 - Immediate$5.30Ver detalhes
SwitchesRP8300B2M1CEBLKBLKRGSwitches0 - Immediate$5.34Ver detalhes
Published: 2011-10-03