RDT Series Rotary DIP Switch
E-Switch offers the RDT series rotary DIP switches with IP67 ratings for protection from elements in rugged applications
E-Switch's RDT series Rotary DIP switch offers convenience in a small package size. It is sealed to IP67 ratings, offering protection from the elements for more rugged applications. This rotary DIP switch offers up to 16 positions features right angle or vertical mounting options. The RDT series rotary DIP switch can come with SMT or thru-hole termination.
This switch can be used in many markets, including audio/visual, computer peripherals, consumer electronics, instrumentation, telecommunication, and medical devices.
| Specifications | ||
|
|
RDT Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RDTDR04P1T | SWITCH ROTARY DIP BCD 0.15A 42V | 1182 - Immediate | $4.75 | Ver detalhes |