PVS7 Series Anti-Vandal Switch

E-Switch's switches include anti-vandal features and are resistant to dust and moisture

Image of E-Switch's PVS7 Series Detector SwitchE-Switch's PVS7 series pushbutton switch includes anti-vandal features. The 25 mm square bezel requires a 22 mm panel cutout, carries an IP65 rating for dust and moisture protection, and is available in single-throw or double-throw circuits. The PVS7 is available in a non-illuminated or ring-style lens, offers multiple LED color options including RGB, and includes several illumination voltage choices and the option for a laser-etched power symbol on the face of the actuator. Besides the standard solder termination, E-Switch is offering 300 mm long wire-lead termination as an option to follow suit with the ULV and PV series released earlier this year.

The PVS7 provides a 50,000-cycle electrical life. The electrical rating is 2 A at 24 VDC with contact and insulation resistance of 50 mΩ max and 1000 MΩ min, respectively. This pushbutton provides an impressive 2.50 mm travel with a high 4 N actuation force. The dielectric strength is 2,000 VAC with an operating/storage temperature range from -20°C to +55°C.

Features
  • Ring illumination available
  • Multiple function options
  • Operating temperature range: -20°C to +55°C
  • 22 mm diameter panel cutout
  • RGB LED option
  • Soldered wire leads (300 mm long) optional
  • IP65 rated
  • SPDT and DPDT

PVS7 Series Anti-Vandal Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH PB SPDT 2A 24VPVS7F2BSS335SWITCH PB SPDT 2A 24V0 - Immediate$22.63Ver detalhes
SWITCH PB SPDT 2A 24VPVS7F2BSS3R1SWITCH PB SPDT 2A 24V0 - Immediate$34.78Ver detalhes
SWITCH PB DPDT 2A 24VPVS7F2GSS311SWITCH PB DPDT 2A 24V0 - Immediate$26.64Ver detalhes
SWITCH PB DPDT 2A 24VPVS7F2GSS331SWITCH PB DPDT 2A 24V0 - Immediate$26.64Ver detalhes
SWITCH PB DPDT 2A 24VPVS7F2GSS341SWITCH PB DPDT 2A 24V0 - Immediate$33.81Ver detalhes
SWITCH PB DPDT 2A 24VPVS7F2HSS331SWITCH PB DPDT 2A 24V1 - Immediate$30.07Ver detalhes
SWITCH PB DPDT 2A 24VPVS7F2HSS331M01SWITCH PB DPDT 2A 24V0 - Immediate$25.79Ver detalhes
SWITCH PB DPDT 2A 24VPVS7F2HSS335M01SWITCH PB DPDT 2A 24V0 - Immediate$25.79Ver detalhes
SWITCH PB DPDT 2A 24VPVS7F2HSS341SWITCH PB DPDT 2A 24V0 - Immediate$24.81Ver detalhes
Published: 2019-12-31