PV8 Series Switches

E-Switch and DigiKey offer the PV8 series of anti-vandal switches

Image of E-Switch's PV8 Series SwitchesE-Switch's anti-vandal PV8 series switch features a metal body and actuator with a 25 mm diameter panel cutout. Sealed to IP65 standards, it is available with or without illumination. The illuminated option includes the choice of a dot or a ring lens style.

Features
  • Vandal resistant
  • Water resistant
  • Long life expectancy
Applications
  • Elevators
  • Public ticket dispensers
  • Security panels

PV8 Series Switches

ImagemNúmero de peça do fabricanteDescriçãoCircuitoFunção do interruptorAvailable Quantity
SWITCH PUSHBUTTON 4PST 2A 36VPV8F2V0SS-341SWITCH PUSHBUTTON 4PST 2A 36V4PST-2NA/2NFOn-Mom, Off-Mom111 - ImmediateVer detalhes
SWITCH PB DPST-NO/NC 2A 48VPV8FWY0SS-345SWITCH PB DPST-NO/NC 2A 48VDPST-NA/NFOn-Mom, Off-Mom121 - ImmediateVer detalhes
SWITCH PUSHBUTTON 4PST 2A 36VPV8F2V0SS-3N1SWITCH PUSHBUTTON 4PST 2A 36V4PST-2NA/2NFOn-Mom, Off-Mom111 - ImmediateVer detalhes
SWITCH PUSHBUTTON 4PST 2A 36VPV8F2U0SS-311SWITCH PUSHBUTTON 4PST 2A 36V4PST-2NA/2NFOn-Off, Off-On113 - ImmediateVer detalhes
SWITCH PUSHBUTTON DPST 2A 36VPV8F2Y0SSSWITCH PUSHBUTTON DPST 2A 36VDPST-NA/NFOn-Mom, Off-Mom14 - ImmediateVer detalhes
SWITCH PB DPST-NO/NC 2A 48VPV8FWY0SSSWITCH PB DPST-NO/NC 2A 48VDPST-NA/NFOn-Mom, Off-Mom16 - ImmediateVer detalhes
SWITCH PUSHBUTTON DPST 2A 36VPV8F2Y0SS-345SWITCH PUSHBUTTON DPST 2A 36VDPST-NA/NFOn-Mom, Off-Mom32 - ImmediateVer detalhes
Published: 2010-02-04