PB400 Pushbutton Switch

E-Switch's pushbutton is a low power, low cost, right-angle switch with momentary latching function

Image of E-Switch PB400 Pushbutton SwitchE-Switch's PB400 series low power, low cost pushbutton comes with an electrical rating of 3 A at 30 VDC. The PB400 is a right-angle switch and offers momentary or latching function. The electrical life is 6,000 cycles and provides DPST with 3.2 mm full actuation travel.

An optional black cap for the PB400 is available. Applications for the PB400 series pushbutton switch include computer peripherals, telecommunications, security devices, consumer electronics, instrumentation, and testing equipment.

Specifications
  • Electrical rating: 3 A at 30 VDC
  • Electrical life: 6,000 cycles
  • Contact resistance: 30 mΩ max. initial
  • Insulation resistance: 500 MΩ at 500 VDC
  • Dielectric strength: 500 VAC for 1 minute
  • Operating temperature: -5°C to +60°C
  • Terminal: copper, silver plated
  • Travel:
    • Switch to make: 1.8 mm
    • Latch: 2.2 mm (latching)
    • Full actuation: 3.2 mm
  • Contact arrangement: DPST
  • Actuation force: 3N ~ 7N

PB400 Pushbutton Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH PB DPST 3A 30VPB400EEQR1BLKSWITCH PB DPST 3A 30V5991 - Immediate$2.09Ver detalhes
SWITCH PB DPST 3A 30VPB400OAQR1BLKSWITCH PB DPST 3A 30V4913 - Immediate$2.24Ver detalhes
SWITCH PB DPST 3A 30VPB400EEQXSWITCH PB DPST 3A 30V680 - Immediate$2.12Ver detalhes
SWITCH PB DPST 3A 30VPB400OAQXSWITCH PB DPST 3A 30V544 - Immediate$2.12Ver detalhes
Published: 2018-01-23