CS Series Capacitive Anti-Vandal Switches
E-Switch’s CS series switches are available in 19 mm or 22 mm panel cutouts
E-Switch’s CS series anti-vandal switches feature capacitive switching technology also known as touch sensor technology. The CS series comes with 150 mm wire length and connector. The CS series panel cutout switches are available in 19 mm or 22 mm sizes. Actuator options include latching or momentary, ring or ring/power symbol, and RGB color illumination. The CS series provides SPST contact arrangement, long electrical life of 50,000,000 cycles, and a contact rating of 1 A at 5 VDC to 24 VDC. Typical applications for the CS series anti-vandal switches include white goods, security devices, commercial electronics, kiosks, electrical housewares, and medical equipment.
- Contact arrangements: SPST
- Contact resistance: 1 mΩ max
- Electrical life: 50,000,000 cycles
- Contact rating: 1 A at 5 VDC to 24 VDC
- Operating temperature: -20°C to +65°C
- Storage temperature: -25°C to +65°C
- Panel thickness: 10 mm max
- Mounting nut torque: 3.0 Nm
- White goods
- Security devices
- Commercial electronics
- Kiosks
- Electrical housewares
- Medical equipment
CS Series Capacitive Anti-Vandal Switches
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CS4L2FR | SWITCH PB SPST 1A 24V | 32 - Immediate | $55.99 | Ver detalhes |
![]() | ![]() | CS4M2FR | SWITCH PB SPST 1A 24V | 39 - Immediate | $55.99 | Ver detalhes |
![]() | ![]() | CS4L2FP | SWITCH PB SPST 1A 24V | 17 - Immediate | $56.74 | Ver detalhes |
![]() | ![]() | CS4M2FP | SWITCH PB SPST 1A 24V | 124 - Immediate | $56.74 | Ver detalhes |
![]() | ![]() | CS7L2FR | SWITCH PB SPST 1A 24V | 93 - Immediate | $56.56 | Ver detalhes |
![]() | ![]() | CS7M2FR | SWITCH PB SPST 1A 24V | 10 - Immediate | $58.29 | Ver detalhes |
![]() | ![]() | CS7L2FP | SWITCH PB SPST 1A 24V | 0 - Immediate | $43.33 | Ver detalhes |
![]() | ![]() | CS7M2FP | SWITCH PB SPST 1A 24V | 0 - Immediate | $41.63 | Ver detalhes |