PI6C49CB01Q/02Q/04xQ Automotive-Compliant Clock Buffers

Diodes' low-jitter clock buffers are designed for applications such as ADAS and infotainment

Image of Diodes' PI6C49CB01Q/02Q/04xQ Automotive-Compliant Clock BuffersDiodes' PI6C49CB01Q/02Q/04xQ are automotive-compliant single-ended clock buffers that are AECQ100 Grade 2 (+105°C) and Grade 3 (+85°C) qualified in IATF16949 certified manufacturing sites supporting PPAP documentation. As automotive systems become more sophisticated, the clock tree gets more complicated. To service this, multiple output clock buffers with low jitter and low skew are required. The PI6C49CB01Q/02Q/04xQ devices meet this need with their one, two, and four CMOS/LVTTL outputs offering low skew, low additive jitter, and low power. These clock buffers are available in a SO-8 package.

Features
  • Minimum phase noise increasing system timing margin with low additive 0.1 psRMS jitter
  • Output clocks are aligned and synced with low 25 ps skew
  • As low as 5 mA total supply IDD at 1.5 V for 4-output devices
  • AEC-Q100 Grade 2 and Grade 3 qualified in IATF16949 certified manufacturing sites
  • Operating temperature ranges: -40°C to +105°C and -40°C to +85°C
  • Output frequency: up to 360 MHz
  • Lead-free and RoHS compliant
  • Halogen and antimony free (green devices)
  • Available with 1, 2, and 4 LVCMOS / LVTTL outputs
  • Package: 8-pin SOIC
Applications
  • Infotainment
  • ADAS
  • Automotive gateways

PI6C49CB01Q/02Q/04xQ Low Jitter Automotive-Compliant Clock Buffers

ImagemNúmero de peça do fabricanteDescriçãoRelação - Entrada:SaídaEntradaSaídaAvailable QuantityPreçoVer detalhes
IC CLK BUFFER 1:2 250MHZ 8SOICPI6C49CB02Q2WEXIC CLK BUFFER 1:2 250MHZ 8SOIC1899-12-30LVCMOS, LVTTLLVCMOS, LVTTL752 - Immediate$3.21Ver detalhes
IC CLK BUFFER 1:4 250MHZ 8SOICPI6C49CB04BQ2WEXIC CLK BUFFER 1:4 250MHZ 8SOIC1899-12-30LVCMOS, LVTTLLVCMOS, LVTTL3154 - Immediate$3.79Ver detalhes
IC CLK BUFFER 1:4 250MHZ 8SOICPI6C49CB04BQ3WEXIC CLK BUFFER 1:4 250MHZ 8SOIC1899-12-30LVCMOS, LVTTLLVCMOS, LVTTL2195 - Immediate
25000 - Factory Stock
$3.62Ver detalhes
IC CLK TRANSLTR 1:1 360MHZ 8SOICPI6C49CB01Q3WEXIC CLK TRANSLTR 1:1 360MHZ 8SOIC1899-12-30HCSL, LVDS, LVHSTL, LVPECL, SSTLLVCMOS, LVTTL1876 - Immediate
27500 - Factory Stock
$2.90Ver detalhes
IC CLK TRANSLTR 1:1 360MHZ 8SOICPI6C49CB01Q2WEXIC CLK TRANSLTR 1:1 360MHZ 8SOIC1899-12-30HCSL, LVDS, LVHSTL, LVPECL, SSTLLVCMOS, LVTTL6943 - Immediate
25000 - Factory Stock
$3.03Ver detalhes
IC CLK BUFFER 1:2 250MHZ 8SOICPI6C49CB02Q3WEXIC CLK BUFFER 1:2 250MHZ 8SOIC1899-12-30LVCMOS, LVTTLLVCMOS, LVTTL6498 - Immediate
10000 - Factory Stock
$3.07Ver detalhes
IC CLK BUFFER 1:4 200MHZ 8SOICPI6C49CB04AQ3WEXIC CLK BUFFER 1:4 200MHZ 8SOIC1899-12-30LVCMOSCMOS, LVCMOS118 - Immediate
7500 - Factory Stock
$3.62Ver detalhes
IC CLK BUFFER 1:4 160MHZ 8SOICPI6C49CB04CQ2WEXIC CLK BUFFER 1:4 160MHZ 8SOIC1899-12-303 estados3 estados2240 - Immediate
47500 - Factory Stock
$3.79Ver detalhes
IC CLK BUFFER 1:4 200MHZ 8SOICPI6C49CB04AQ2WEXIC CLK BUFFER 1:4 200MHZ 8SOIC1899-12-30LVCMOSCMOS, LVCMOS6581 - Immediate
10000 - Factory Stock
$3.79Ver detalhes
IC CLK BUFFER 1:4 200MHZ 8SOICPI6C49CB04CQ3WEXIC CLK BUFFER 1:4 200MHZ 8SOIC1899-12-303 estados3 estados7757 - Immediate$3.62Ver detalhes
Published: 2020-05-13