PI5USB30213A/PI5USB31213A Type-C™ Dual Role Port Controllers

Diodes' Type-C dual role port controllers with USB3.1 Gen1/Gen2 mux and VCONN switch

Image of Diodes' PI5USB30213A/PI5USB31213A Type-C Dual Role Port Controller Diodes Incorporated's PI5USB30213A and PI5USB31213A are USB3.1 Gen 1 (5 Gbps) and USB3.1 Gen 2 (10 Gbps) Type-C controllers with configuration channel (CC) logic and 5 V VCONN sourcing. Through integrating the logic needed to negotiate configuration control, both devices are able to operate as a downstream facing port (DFP), or source; an upstream facing port (UFP), or sink; or as a dual role port (DRP) able to both source and sink data and power. The controller allows hosts, hubs, and peripherals to determine the presence of a device, the orientation of the connector, and how power will be supplied between devices.

Features
  • Integrated Type-C controller with USB3.1 Gen1/Gen2 mux and VCONN switch
    • Cost effective, compact solution enabling easy migration to Type-C
  • Single 2.7 V to 5.5 V
    • Simpler power supply scheme with minimal external components
  • Support host/device/dual role modes
    • Flexible to be used in all applications
  • Support pin and I2C control
    • Flexible interface with either GPIO or microcontroller
  • Monitoring of current charging capability, device connection, and audio/debug accessory detection
    • Comprehensive status reporting
  • Lowest active and shutdown power
    • Power savings in portable applications
Applications
  • Notebooks
  • Tablets
  • Industrial PCs
  • LTE routers
  • IP cameras

PI5USB30213A/PI5USB31213A Type-C™ Dual Role Port Controllers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
USB3 SWITCH,X1-QFN2040-24,T&R,3.PI5USB30213AXEAEXUSB3 SWITCH,X1-QFN2040-24,T&R,3.295 - Immediate$1.85Ver detalhes
USB3 SWITCH,X1-QFN2040-24,T&R,3.PI5USB31213AXEAEXUSB3 SWITCH,X1-QFN2040-24,T&R,3.12884 - Immediate$2.02Ver detalhes
Published: 2018-03-02