PI4ULS5V106 Bi-Directional Level Shifter

Diodes' bi-directional level shifter is designed for open-drain and push-pull applications

Image of Diodes' PI4ULS5V106 Bi-Directional Level ShifterDiodes' PI4ULS5V106 supports up to 100 MHz up-translation and greater than 100 MHz down-translation at ≤30 pF cap load. It also supports up to 40 MHz up-/ down-translation at 50 pF cap load which allows the LSF family to support more consumer or telecom interfaces such as MDIO or SDIO. It has bidirectional voltage translation without the need for DIR pin which minimizes system effort for PMBus, I²C, or SMbus. The PI4ULS5V106 is 5 V tolerant on I/O port which makes it compatible with TTL levels in industrial and telecom applications. Different voltage translation levels can be used on each channel increases flexibility.

Features
  • Wide range voltage support: allows bi-directional voltage translation between 0.95 V ~ 3.3 V
  • Higher quality signals: low RDS(ON) reduces signal distortion
  • Flexible design: I/O port tolerant to SV signals allowing TTL signals interface
  • Industry-standard packages: UQFN3X3-16
  • High performance: supports up to 100 MHz
  • Power efficiency: low standby current
Applications
  • Mobile phones and other portable devices
  • SMBus, PMBus, and I²C
  • GPIO, MDIO, SDIO, SVID, UART, and SPI

PI4ULS5V106 Bi-Directional Level Shifter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC XLTR VL BIDIR 16-UQFNPI4ULS5V106ZHDEXIC XLTR VL BIDIR 16-UQFN89 - Immediate$1.79Ver detalhes
Published: 2019-04-19