PI3USB30532 / PI3USB31532 USB 3.1 Gen1 / Gen2 Crossbar Switches
Diodes’ matrix crossbar switches are designed for USB 3.1 Gen1/Gen2 and DisplayPort (DP1.2/DP1.4) applications
The Diodes PI3USB30532 and PI3USB31532 are 6:4 differential channel bidirectional matrix crossbar switch solutions for switching USB 3.0 and/or DP1.2 (PIUSB30532) or USB 3.1 Gen1/Gen2 and/or DP1.2/DP1.4 (PI3USB31532) signals through USB 3.0 Type-C™ connectors. The PI3USB30532 multiplexes either one lane of USB 3.0, one lane of USB 3.0, and 2-channels of DP1.2 or 4-channels of DP1.2 to the USB Type-C connector. While the PI3USB31532 multiplexes either one lane of USB 3.1 Gen1/Gen2, one lane of USB 3.1 Gen1/Gen2, and 2-channels of DP1.2/1.4 or 4-channels of DP1.2/DP1.4 to the USB Type-C connector. In addition, AUX/HPD channels are also multiplexed to the Type-C connector. The PI3USB30532 and the PI3USB31532 offer excellent signal integrity for high-speed signals and low-power dissipation.
| PI3USB30532 Features | PI3USB31532 Features | |
|
|
PI3USB30532 / PI3USB31532 USB 3.1 Gen1/Gen2 Crossbar Switches
| Imagem | Número de peça do fabricante | Descrição | Número de canais | Tensão - Alimentação, única (+V) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3USB30532ZLE | IC MUX/DEMUX USB 3.0 40TQFN | 1 | 3V a 3,6V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PI3USB31532ZLE | IC SWITCH USB 3.1 6:4 40TQFN | 5 | 3V a 3,6V | 0 - Immediate | See Page for Pricing | Ver detalhes |