AP43771V Protocol Decoder
Diodes' decoder provides constant-current mode protection for charger applications
The AP43771V from Diodes Incorporated, is a USB Type-C® power delivery PD3.0 PPS decoder dedicated to power source applications with legacy capabilities. It is compliant with USB Type-C specification rev.1.2 and USB power delivery (PD) specification rev. 3.0 V1.1 (USB PD3.0 PPS silicon compliance certification: TID – 4305). The device also passes QC4/4+/QC5 compliance certification by Granite River Labs (GRL). The AP43771V supports PPS APDO with 20 mV/step resolution and 50 mA/step current resolution for optimal battery thermal management and supports cable-loss compensation and SOP command for e-Marker detection. I2C interface and GPIO pins are available for AP43771V (W˗QFN4040˗24) to facilitate multiple-port independent output voltage application where built-in smart power-sharing firmware is implemented to maximize power usage in any scenario. The device possesses 45 W and 65 W single-C or dual-C reference designs for USB PD3.0 PPS-based quick charger designs to shorten design-to-production cycle time and is available in W-DFN3030-14 and W-QFN4040-24 package types.
Features
- Built-in CC/CV
- Constant-current mode provides protection for charger applications
- E-Marker cable detection, built-in VCONN switch with overcurrent protection
- Supports USB Type-C cable authentication
- Cost-effective and flexible program mode
- Provides one-time-programmable ROM for main firmware
- Multi-time-programmable ROM for user-configuration data
- I2C interface and built-in smart power-sharing scheme
- Enhances power-usage optimization for charging applications with independent voltage output in multiple USB Type-C ports
- Available in W-DFN3030-14 and W-QFN4040-24 package types
Applications
- USB PD3.0:
- Smartphone fast chargers
- Auxiliary aftermarket car chargers
AP43771V Protocol Decoder
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AP43771VFBZ-13 | ACDC DECODER,W-DFN3030-14,T&R,3K | 2873 - Immediate | $1.09 | Ver detalhes |
![]() | ![]() | AP43771VDKZ-13 | ACDC DECODER,W-QFN4040-24,T&R,3K | 2703 - Immediate | $1.12 | Ver detalhes |