AH371x High-Voltage Hall Effect Latch Switch Family
Diodes’ latch switch family are available in industry-standard packages of SC59, SOT23, and SIP-3
Diodes' AH371x is a family of high-voltage, high-performance Hall effect latches for brushless DC motor commutation, speed measurement, and incremental rotary and linear encoders/position sensors. These devices consist of six variants of magnetic operate and release points (BOP and BRP) ranging from a typical ±25 to ±140 Gauss.
This product family, with open drain output, is resistant to physical stress, and provides a solution for a wide range of industrial applications (AH371xA integrates pull-up resistors). To enhance system reliability, the entire family is specified over the whole operating range of 3 V to 27 V and -40°C to +125°C.
The AH371x family incorporates reverse blocking diodes, VDD and output Zener clamps, output current limiting, and high ESD ratings (8 kV HBM/1 kV CDM). All the variants are available in industry-standard packages of SC59, SOT23 (Type S), and SIP-3 (bulk pack).
- Six variants of magnetic operate-and-release points covering ±25 to ±140 Gauss
- Ultra-low switch-point drift across the full temperature range with high resistance to physical stress (PCB assembly)
- Fast 13 µs power-on and 5 µs response time
- Wide VIN and high 8 kV HBM/1 kV CDM ESD capability
- SC59, SOT23 (Type S), and SIP-3 (bulk pack) packages available
- Home and industrial appliances
- DC motors/pumps
- Flow meters
- Revolution per minute (RPM) measurement
- Angular and linear encoders and position sensors
AH371x High-Voltage Hall Effect Latch Switch Family
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AH3712-W-7 | HALL LATCH SWITCH SC59 T&R 3K | 2544 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | AH3714-W-7 | HALL LATCH SWITCH SC59 T&R 3K | 2994 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | AH3717-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 2589 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | AH3716-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 2994 - Immediate | $0.38 | Ver detalhes |
![]() | AH3713-W-7 | HALL LATCH SWITCH SC59 T&R 3K | 2994 - Immediate | $0.38 | Ver detalhes | |
![]() | ![]() | AH3715-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 2999 - Immediate 3000 - Factory Stock | $0.38 | Ver detalhes |
![]() | ![]() | AH3712A-W-7 | HALL LATCH SWITCH SC59 T&R 3K | 2994 - Immediate 21000 - Factory Stock | $0.38 | Ver detalhes |
![]() | ![]() | AH3715-W-7 | HALL LATCH SWITCH SC59 T&R 3K | 2994 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | AH3714-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 2999 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | AH3713A-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 1899 - Immediate | $0.38 | Ver detalhes |
![]() | AH3713-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 2998 - Immediate | $0.38 | Ver detalhes | |
![]() | ![]() | AH3714A-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 2999 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | AH3712A-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 2947 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | AH3712-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 2628 - Immediate 996000 - Factory Stock | $0.38 | Ver detalhes |
![]() | ![]() | AH3715Q-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 2999 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | AH3713Q-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 2989 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | AH3714Q-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 2999 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | AH3717Q-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 2999 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | AH3716Q-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 2999 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | AH3712Q-SA-7 | HALL LATCH SWITCH SSOT23 T&R 3K | 1677 - Immediate 453000 - Factory Stock | $0.46 | Ver detalhes |